SuperFlex Right-Angle and Straight Ø.047" Cable Assemblies

Amphenol SV's SuperFlex RF cable assemblies for applications with space constraints

Image of Amphenol SV Microwave's SuperFlex Ø.047 Cable AssembliesAmphenol SV Microwave has expanded its offering of fixed-length RF cable assemblies using its extremely pliable SuperFlex Ø.047" cable. This expansion reflects the evolution of the SuperFlex product line to include right-angle and straight SMP and SMPM connectors for unmatched routing in tight spaces. This super flexible coaxial cable is capable of extreme bends, which allow it to fit in tight spaces and route for any application. Cable assembly configurations include threaded and push-on configurations in SMP, SMPM, 2.92 mm, and 2.4 mm series at 3” and 6” lengths. Avoid issues caused by space constraints with these SuperFlex cable assemblies.

Features
  • Fixed-length cable assemblies using SMA and SMPM series
  • Extreme bends allow cables to fit in the smallest of spaces
  • Inside bend radius of 0.0625"
  • Low solder wicking for high flexibility behind the cable ferrule
  • High flex-life ensures excellent performance after repeated usage
  • Helically wrapped outer conductor ensures excellent RF shielding
  • Low flex resistance transfers less force to blind mate interfaces and solder joints
Applications
  • Aerospace
  • Broadband
  • Embedded systems
  • Telecommunications
  • Military
  • Test and instrumentation

SuperFlex Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX CBL SMPM TO SMPM 6"7032-7845COAX CBL SMPM TO SMPM 6"0 - Immediate$12,288.63ดูรายละเอียด
COAX CBL SMPM TO SMPM 12"7032-7846COAX CBL SMPM TO SMPM 12"0 - Immediate$12,665.28ดูรายละเอียด
COAX CBL SMA TO SMPM 6"7032-7821COAX CBL SMA TO SMPM 6"5 - Immediate$11,908.76ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-7777COAX CBL SMA TO SMPM 12"1 - Immediate$13,198.40ดูรายละเอียด
COAX CABLE SMA TO SMA 6"7029-3437COAX CABLE SMA TO SMA 6"9 - Immediate$11,175.19ดูรายละเอียด
COAX CBL SMA TO SMA 12"7029-3436COAX CBL SMA TO SMA 12"15 - Immediate$11,574.14ดูรายละเอียด
COAX CABLE SMP TO SMP 3"7012-2004COAX CABLE SMP TO SMP 3"1 - Immediate$12,671.74ดูรายละเอียด
COAX CABLE SMP TO SMP 4"7012-2005COAX CABLE SMP TO SMP 4"6 - Immediate$12,800.42ดูรายละเอียด
COAX CABLE SMA TO SMP 3"7012-2006COAX CABLE SMA TO SMP 3"12 - Immediate$12,419.89ดูรายละเอียด
COAX CABLE SMA TO SMP 4"7012-2007COAX CABLE SMA TO SMP 4"20 - Immediate$12,684.03ดูรายละเอียด
COAX CBL 2.92MM TO 2.92MM 3"7015-1107COAX CBL 2.92MM TO 2.92MM 3"2 - Immediate$12,450.93ดูรายละเอียด
COAX CBL 2.92MM TO 2.92MM 4"7015-1108COAX CBL 2.92MM TO 2.92MM 4"2 - Immediate$12,685.32ดูรายละเอียด
COAX CABLE SMA TO SMA 3"7029-3820COAX CABLE SMA TO SMA 3"24 - Immediate$11,152.23ดูรายละเอียด
COAX CBL SMPM TO SMPM 3"7032-9433COAX CBL SMPM TO SMPM 3"2 - Immediate$13,676.24ดูรายละเอียด
COAX CBL SMPM TO SMPM 4"7032-9434COAX CBL SMPM TO SMPM 4"2 - Immediate$13,804.26ดูรายละเอียด
COAX CBL 2.92MM TO SMPM 3"7032-9435COAX CBL 2.92MM TO SMPM 3"3 - Immediate$13,175.12ดูรายละเอียด
COAX CBL 2.92MM TO SMPM 4"7032-9436COAX CBL 2.92MM TO SMPM 4"10 - Immediate$13,387.21ดูรายละเอียด
COAX CBL SMA TO SMPM 3"7032-9437COAX CBL SMA TO SMPM 3"17 - Immediate$12,167.07ดูรายละเอียด
Updated: 2022-11-15
Published: 2020-10-23