Threaded SMPM RF Interconnects

Amphenol SV Micro's connectors and adapters are ideal for high-vibration environments while maintaining performance

Image of Amphenol SV Micro's Threaded SMPM Connectors and AdaptersAmphenol SV Microwave’s threaded SMPM connectors feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and unmating force. These threaded SMPM connectors are ideal for high-vibration environments while still maintaining superior electrical and mechanical performance.

Features
  • Standard SMPM RF interface
  • Additional threaded coupling nut provides additional mating captivation
  • Tooling not required for assembly, but can be used in tight spaces
  • Low mating/unmating force
  • DC: up to 40 GHz
Applications
  • Military/aerospace
  • Commercial
  • Space
  • Power dividers and combiners
Updated: 2024-08-12

Threaded SMPM Connectors and Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT SMPM TO 2.92MM1132-6108COAX ADAPT SMPM TO 2.92MM0 - Immediate$5,021.50ดูรายละเอียด
COAX ADAPT SMPM TO 2.92MM1132-6109COAX ADAPT SMPM TO 2.92MM1 - Immediate$4,517.79ดูรายละเอียด
THREADED SMPM MALE PCB EDGE LAUN3211-40121THREADED SMPM MALE PCB EDGE LAUN167 - Immediate$3,140.86ดูรายละเอียด
THREADED SMPM MALE PCB THRU-HOLE3211-60298THREADED SMPM MALE PCB THRU-HOLE62 - Immediate$2,989.23ดูรายละเอียด
THREADED SMPM FEMALE CONNECTOR F3221-60016THREADED SMPM FEMALE CONNECTOR F134 - Immediate$2,370.76ดูรายละเอียด
THREADED SMPM FEMALE CONNECTOR F3221-60017THREADED SMPM FEMALE CONNECTOR F42 - Immediate$2,370.76ดูรายละเอียด
THREADED SMPM FEMALE CONNECTOR,3222-40059THREADED SMPM FEMALE CONNECTOR,165 - Immediate$3,721.18ดูรายละเอียด
THREADED SMPM FEMALE CONNECTOR,3222-40060THREADED SMPM FEMALE CONNECTOR,49 - Immediate$3,482.91ดูรายละเอียด
THREADED SMPM MALE PCB THRU-HOLE3212-60037THREADED SMPM MALE PCB THRU-HOLE0 - Immediate$4,358.41ดูรายละเอียด
THREADED SMPM MALE PCB EDGE LAUN3211-40170THREADED SMPM MALE PCB EDGE LAUN0 - Immediate$4,358.73ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-9893COAX CBL SMA TO SMPM 12"24 - Immediate$6,943.84ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-9894COAX CBL SMA TO SMPM 12"19 - Immediate$6,901.16ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-9895COAX CBL SMA TO SMPM 12"3 - Immediate$5,542.01ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-9896COAX CBL SMA TO SMPM 12"26 - Immediate$5,445.34ดูรายละเอียด
Published: 2021-07-16