VITA 67 Connectors

Amphenol SV Microwave's VITA 67 coaxial / RF contacts are easier than ever to install

Image of Amphenol SV Microwave VITA 67 Connectors Amphenol SV Microwave offers the complete line of VITA 67 coaxial / RF products. Their unique connector retention mechanism makes installing and removing a lot easier. SV's floating SMPM coaxial contacts ensure excellent RF performance in any mating condition. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to Ø.086 and smaller coaxial cable types.

Features

  • Unique SV connector retention mechanism offers significant ease of assembly / disassembly
  • Coaxial / RF interconnect on the VPX platforms
  • Designed for side-by-side implementation with VITA 46 hardware
  • Floating SMPM coaxial pins ensure excellent RF performance in any mating condition
  • Available in 3U (4 position) and 6U (8 position) formats
  • Minimal footprint of I/O slot
  • Significant reduction in mean-time-to-repair (MTTR) due to quick disconnect

Applications

  • Robust and rugged high-speed cabled solution
  • High-reliability, high-density for aerospace and defense applications
  • SIGINT, EWR, ground base station and communication systems, avionics, radar systems
  • Air transport racks (ATRs) without rear transition modules (RTMs) or limited speed through RTM

Video: Vita 67.1- Ease of Assembly & Disassembly

Application Notes:

Motherboards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT SMPM TO SMPMSF1132-6037COAX ADAPT SMPM TO SMPM0 - Immediate$15,921.23ดูรายละเอียด
COAX ADAPT SMPM TO SMPMSF1132-6036COAX ADAPT SMPM TO SMPM37 - Immediate$19,351.44ดูรายละเอียด
SMPM MOTHERBOARD VITA 67.3SF9321-60059SMPM MOTHERBOARD VITA 67.392 - Immediate$12,636.83ดูรายละเอียด

Daughtercards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HOUSING MODULESF9321-60015CONN HOUSING MODULE20 - Immediate$4,279.85ดูรายละเอียด
CONN HOUSING MODULESF9321-60013CONN HOUSING MODULE55 - Immediate$5,658.40ดูรายละเอียด
SMPM DAUGHTERCARD VITA 67.3SF9311-60097SMPM DAUGHTERCARD VITA 67.30 - Immediate$28,655.10ดูรายละเอียด

Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PIN COAX 0.085" GOLD SOLDER3221-40022CONN PIN COAX 0.085" GOLD SOLDER0 - Immediate$4,165.72ดูรายละเอียด
CONN SCKT COAX CABLE 0.047" GOLD3221-40019CONN SCKT COAX CABLE 0.047" GOLD2 - Immediate$4,165.72ดูรายละเอียด
SMPM FEMALE VITA 67.3 CONTACT3221-40066SMPM FEMALE VITA 67.3 CONTACT408 - Immediate$4,104.94ดูรายละเอียด
SMPM FEMALE VITA 67.3 CONTACT3221-40071SMPM FEMALE VITA 67.3 CONTACT2 - Immediate$4,104.94ดูรายละเอียด

Adapter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT SMPM TO SMPMSF1132-6067COAX ADAPT SMPM TO SMPM0 - Immediate$2,729.30ดูรายละเอียด

Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX CBL SMP TO 2.92MM 6"7032-7159COAX CBL SMP TO 2.92MM 6"30 - Immediate$10,043.96ดูรายละเอียด
COAX CBL SMP TO 2.92MM 12"7032-7160COAX CBL SMP TO 2.92MM 12"0 - Immediate$10,043.96ดูรายละเอียด
COAX CBL SMP TO 2.92MM 24"7032-7161COAX CBL SMP TO 2.92MM 24"7 - Immediate$10,043.96ดูรายละเอียด
COAX CBL SMP TO 2.92MM 6"7032-7162COAX CBL SMP TO 2.92MM 6"10 - Immediate$7,312.08ดูรายละเอียด
COAX CBL SMP TO 2.92MM 12"7032-7163COAX CBL SMP TO 2.92MM 12"2 - Immediate$7,470.82ดูรายละเอียด
COAX CBL SMP TO 2.92MM 24"7032-7164COAX CBL SMP TO 2.92MM 24"25 - Immediate$7,797.03ดูรายละเอียด

Removal Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SMPM FEMALE VITA CONTACT REMOVAL500-32-022SMPM FEMALE VITA CONTACT REMOVAL7 - Immediate$26,554.89ดูรายละเอียด
VITA 67.3 CONTACT REMOVAL TOOL500-32-015VITA 67.3 CONTACT REMOVAL TOOL14 - Immediate$26,554.89ดูรายละเอียด
Published: 2016-07-05