Waterproof (IP68 Rated) RF Cable Assemblies
Amphenol SV Microwave's waterproof (IP68 rated) RF cable assemblies include O-ring sealed connectors, making them ideal for high pressure and vacuum applications
Amphenol SV Microwave offers a wide range of IP67 and IP68 waterproof cable assemblies designed to withstand rigorous environments and harsh elements. SV's line of waterproof cable assemblies includes O-ring sealed connectors to 1 x 10-8 cc/sec, making them ideal for high pressure, vacuum applications, and the prevention of dust, liquid, or gas leakage.
Ingress Protection ratings are used to specify the environmental protection of enclosures and casings around electronic products.
- Eliminate outside elements: water, air, gas, and more
- Ingress Protection (IP) rating: IP67 and IP68
- Ruggedized/reliable
- Custom configurations available
- RF test and measurement boards
- Vacuum and vacuum test applications
- Severe/harsh environments
- Military and aerospace

Waterproof (IP68 Rated) RF Cable Assemblies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7029-3573 | COAX CABLE SMA TO SMA 6" | 7 - Immediate | $12,284.75 | ดูรายละเอียด |
![]() | ![]() | 7029-3531 | COAX CBL SMA TO SMA 12" | 30 - Immediate | $12,427.01 | ดูรายละเอียด |
![]() | ![]() | 7029-3574 | COAX CABLE SMA TO SMA 6" | 4 - Immediate | $10,222.42 | ดูรายละเอียด |
![]() | ![]() | 7029-3530 | COAX CBL SMA TO SMA 12" | 110 - Immediate | $10,222.42 | ดูรายละเอียด |
![]() | ![]() | 7015-1073 | COAX CBL 2.92MM TO 2.92MM 6" | 5 - Immediate | $13,838.86 | ดูรายละเอียด |
![]() | ![]() | 7015-1051 | COAX CBL 2.92MM TO 2.92MM 12" | 6 - Immediate | $13,976.91 | ดูรายละเอียด |
![]() | ![]() | 7015-1074 | COAX CBL 2.92MM TO 2.92MM 6" | 3 - Immediate | $12,866.69 | ดูรายละเอียด |
![]() | ![]() | 7015-1050 | COAX CBL 2.92MM TO 2.92MM 12" | 0 - Immediate | $13,233.64 | ดูรายละเอียด |