CN0428 Water Quality Measurement System

Analog Devices' CN0428 water quality measurement system features temperature that can be measured on one or all sensor boards

Image of Analog Devices' CN0428 Water Quality Measurement SystemADI's CN0428 circuit shown is a modular sensing platform that allows the user to design a flexible electrochemical water quality measurement solution. Its high level of integration enables an electrochemical measurement platform applicable to a variety of water quality probes, including pH, oxidation reduction potential (ORP), and conductivity cells.

Many important liquid analyses like pH rely on electrochemistry, a branch of chemistry that characterizes the behavior of reduction-oxidation (redox) reactions by measuring the transfer of electrons from one reactant to another. Electrochemical techniques can be used directly or indirectly to detect several important parameters affecting water quality, including chemical indicators, biological and bacteriological indicators, and even some low-level contaminants like heavy metals. Many of these indicative measurements are pertinent to determining important quality parameters of the tested analyte.

Features
  • Measure from 1 to 4 sensor channels
  • Selectable SPI, I2C, or UART communication
  • 10-pin JTAG/SWD connector for easy programming
  • Form factor compatible with Arduino
  • Board can be configured for customized measurements such as dissolved oxygen (DO) measurement or ion concentration measurement, i.e., ion selective
  • Capable of measuring pH, conductivity, temperature, and ORP of a solution
  • Electrode (ISE) measurement and many other water quality factors
  • Up to 4 sensor boards can be connected for measurements simultaneously
  • Temperature can be measured on one or all sensor boards.
Applications
  • Measurement and liquid analysis:
    • Dissolved oxygen (DO)
    • Ion concentration
    • HVAC
    • Energy
    • Renewable energy

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD21 - Immediate$2,098.86ดูรายละเอียด
ADUCM355 WATER QUALITY SENSOREVAL-CN0428-EBZADUCM355 WATER QUALITY SENSOR1 - Immediate$2,325.82ดูรายละเอียด
ADUCM355 SENSOR INTERPOSEREVAL-M355-ARDZ-INTADUCM355 SENSOR INTERPOSER0 - Immediate$2,325.82ดูรายละเอียด
Published: 2023-10-16