CN0548 Measurement Module

Analog Devices' CN0548 is an isolated high voltage, high current, measurement module

Image of Analog Devices' CN0548 Measurement ModuleADI's EVAL-CN0548-ARDZ is a complete, isolated current and voltage measurement system for industrial, telecommunications, instrumentation, and automated test equipment (ATE) applications. The system is galvanically isolated and will tolerate up to ±250 V between the host controller and measurement grounds. The isolation design includes both digital data and power domain signals; no additional power source is required from the circuit being measured.

The current input range is ±10 A and the voltage input range is selectable from 16 V to 80 V, with several ranges between these values. Both voltage and current inputs feature 16-bit resolution with adjustable output data rate and signal bandwidth, including modes that reject both 50 Hz and 60 Hz line noise.

The circuit is compatible with Arduino form-factor platform boards and supports logic voltages from 1.8 V to 5 V. When paired with the open-source firmware example, the application software can easily communicate with the reference design over the Linux Industrial Input/Output (IIO) framework using the libiio library, which includes bindings for C, C#, MATLAB, Python, and LabVIEW.

Features
  • Absolute maximum input rating of 80 V, 14 A
  • Configurable voltage and current setting
  • 16-bit ADC resolution with adjustable output data rate
  • Serial peripheral interface (SPI) digital output
  • Galvanic isolation from host controller
  • 3.3 V and 5 V compatible
  • Arduino form factor
  • Chip Select (CS) remappable (can be stacked with other shields)

Block Diagram (Click to Enlarge)

Image of Analog Devices' CN0548 Measurement Module 

CN0548 Measurement Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD21 - Immediate$2,098.86ดูรายละเอียด
ISOLATE HI-VOLTAGE I/V INPUT BRDEVAL-CN0548-ARDZISOLATE HI-VOLTAGE I/V INPUT BRD1 - Immediate$3,715.04ดูรายละเอียด
Published: 2022-05-18