Portenta Machine Control
Arduino’s machine control can create an infrastructure of interconnected machines that can be controlled onsite or via the cloud
Arduino’s Portenta machine control enables real-time data collection from the factory floor and supports the remote control of equipment, even from the cloud, when desired. It enables a wide range of predictive maintenance and AI use cases. The machine control can be programmed using the Arduino framework or other embedded development platforms.
The Portenta machine control enhances existing products with minimal effort, allowing companies to implement a standard platform across different equipment models. It is now easy to create an infrastructure of interconnected machines, which can be controlled onsite or via the cloud when needed. The human-machine interaction (HMI) can be further enhanced via mobile apps thanks to Bluetooth® Low Energy (BLE) connectivity.
- Processor
- STM32H747XI dual Cortex®-M7+M4 32-bit low power Arm® MCU (Portenta H7)
- Input
- Eight digital 24 VDC
- Two channels encoder readings
- Three analog for PT100/PT1000/J/K temperature probes (three-wire cable with compensation)
- Three analog input (4 mA to 20 mA/0 V to 10 V/NTC 10K)
- Output
- Eight digital 24 VDC up to 0.5 A (short circuit protection)
- Four analog 0 V to 10 V (up to 20 mA output per channel)
- Other I/O
- 12 programmable digital I/O (24 V logic)
- Connector type: Push-in terminals for fast connection
- Communication protocols
- CAN BUS
- Programmable serial port 232/422/485
- Connectivity
- Ethernet
- USB programming port
- Wi-Fi
- BLE
- Memory
- 16 MB onboard Flash memory
- 8 MB SDRAM
- Dimensions: 170 mm x 90 mm x 50 mm
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- Power: 24 VDC ±20%
- Batch freezers
- Clipper machines
- Cartoning machines
- Form and seal machines
- Gluing machines
- Pastes dividers
- Electric ovens
- Labeling machines
- Mixers
- Liquid yeast machines
- Laser diode epilators
- Tempering machines
- Gas fillers
- Washers and dryers
- Retarder proofing cabinets
- Vacuum homogenizers
Portenta Machine Control
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AKX00032 | ARDUINO PORTENTA MACHINE CONTROL | 408 - Immediate | $9,826.70 | ดูรายละเอียด |