Circuit Protection Portfolio

Bel Fuse's circuit protection includes one of the broadest ranges of circuit protection products

The Bel Fuse circuit protection portfolio includes one of the broadest ranges of circuit protection products on the market today. Bel Fuse has been at the forefront of the industry shift to board-level, surface-mount fuse designs, including their C2Q Chip Fuses with 0603 footprint. Many of today's smaller handheld devices incorporate this newer technology and Bel Fuse is poised to help.

The circuit protection offering also includes PCB-mount 277 V radial fuses, as well as standard glass and ceramic cartridge fuses, including axial leaded board-mounted options. Bel Fuse also offers a complete product offering in PPTC resettable fuses. And, in addition to the standard products, Bel Fuse offers a wide range of value-add options to facilitate more efficient assembly on the production line.

Image of Bel Fuse Inc's Brick SMT Fuse
Brick SMT Fuse

Image of Bel Fuse Inc's Chip SMT Fuse
Chip SMT Fuse

Image of Bel Fuse Inc's PTC SMT Device
PTC SMT Device

Image of Bel Fuse Inc's Radial 250/277 V
Radial 250/277 V

Image of Bel Fuse Inc's PTC Radial Device
PTC Radial Device

Image of Bel Fuse Inc's 5x20mm and 1/4' x 1-1/4' Axial
5 mm x 20 mm and 1/4" x 1-1/4" Axial

Image of Bel Fuse's High Voltage Fuses
High Voltage Fuses

Image of Bel Fuse's 5x20 Tube Fuses
5 mm x 20 mm and 1/4" x 1-1/4" Cartridge

High Voltage Fuses

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE CERM 10A 500VAC 500VDC 3AB0ADEC9100-BEFUSE CERM 10A 500VAC 500VDC 3AB6130 - Immediate$120.11ดูรายละเอียด
FUSE CERM 12A 500VAC 500VDC 3AB0ADEC9120-BEFUSE CERM 12A 500VAC 500VDC 3AB1050 - Immediate$120.11ดูรายละเอียด

Brick SMT Fuses

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE BRD MT 375MA 125VAC/VDC SMD0680L0375-05FUSE BRD MT 375MA 125VAC/VDC SMD11248 - Immediate$25.71ดูรายละเอียด
FUSE BRD MT 500MA 125VAC/VDC SMD0680L0500-05FUSE BRD MT 500MA 125VAC/VDC SMD125158 - Immediate$25.71ดูรายละเอียด

Radial 250/277 V

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE BRD MNT 250MA 350VAC 100VDC0697H0250-05FUSE BRD MNT 250MA 350VAC 100VDC0 - Immediate$18.23ดูรายละเอียด
FUSE BRD MNT 315MA 350VAC 100VDC0697H0315-05FUSE BRD MNT 315MA 350VAC 100VDC670 - Immediate$18.23ดูรายละเอียด

Chip SMT Fuse

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE BRD MNT 2A 50VAC 63VDC 12060685P2000-01FUSE BRD MNT 2A 50VAC 63VDC 12068362 - Immediate$27.67ดูรายละเอียด
FUSE BRD MT 2.5A 50VAC 63VDC SMD0685P2500-01FUSE BRD MT 2.5A 50VAC 63VDC SMD5376 - Immediate$27.67ดูรายละเอียด

PTC Radial Device

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PTC RESET FUSE 30V 2.5A RADIAL0ZRB0250FF2EPTC RESET FUSE 30V 2.5A RADIAL8673 - Immediate$18.23ดูรายละเอียด
PTC RESET FUSE 30V 4A RADIAL0ZRB0400FF2BPTC RESET FUSE 30V 4A RADIAL2174 - Immediate$20.83ดูรายละเอียด

PTC SMT Device

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PTC RESET FUSE 60V 100MA 12100ZCH0010FF2EPTC RESET FUSE 60V 100MA 1210341773 - Immediate$6.84ดูรายละเอียด
PTC RESET FUSE 30V 500MA 18120ZCG0050AF2CPTC RESET FUSE 30V 500MA 181211767 - Immediate$6.84ดูรายละเอียด

5 x 20 mm and 1/4" x 1-1/4" Axial

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE CERM 6A 600VAC 600VDC 3AB0ADAP6000-REFUSE CERM 6A 600VAC 600VDC 3AB1525 - Immediate$149.08ดูรายละเอียด
FUSE CERM 30A 500VAC 500VDC 3AB0ADEP9300-REFUSE CERM 30A 500VAC 500VDC 3AB4336 - Immediate$219.39ดูรายละเอียด

5 x 20 mm and 1/4" x 1-1/4" Cartridge

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE GLASS 3A 250VAC 5X20MM5TT 3-RFUSE GLASS 3A 250VAC 5X20MM0 - ImmediateSee Page for Pricingดูรายละเอียด
FUSE GLASS 10A 250VAC 5X20MM5ST 10-RFUSE GLASS 10A 250VAC 5X20MM0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2012-07-23