High Current Power SMD TVS Diodes - PTVS1-xxxC-H Series

Bourns' bidirectional TVS diodes provide effective ESD protection against high current surges

Image of Bourns' High Current Power SMD TVS Diodes - PTVS1-xxxC-H SeriesBourns' PTVS1-xxxC-H series high current power TVS diodes in a sleek DFN package (8 mm x 6 mm x 2.5 mm) provide effective ESD protection against high current surges in Power over Ethernet (PoE) devices, remote radio units (RRUs), baseband units (BBUs), and high power DC bus applications. The model PTVS1-xxxC-H PTVS diode family has eight available part numbers with a maximum working voltage between 22 V and 86 V. They meet IEC 61000-4-2 Level 4 ESD protection and 1 kA (8/20 μs) per IEC 61000-4-5 lightning protection.

Features
  • 1 kA, 8/20 μs surge capability
  • Repetitive standoff voltage: 22 V to 86 V
  • Bidirectional TVS
  • Low clamping voltage under surge
  • Excellent performance over temperature
  • Surface mount DFN package
Applications
  • Protection against lightning strikes, inductive and transient surges up to rated limits
  • Exposed PoE ports
  • Small cell, RRUs, and BBUs
  • High power DC bus protection

High Current Power SMD TVS Diodes - PTVS1-xxxC-H Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 22VWM 28VC 2DFNPTVS1-022C-HTVS DIODE 22VWM 28VC 2DFN17505 - Immediate$141.28ดูรายละเอียด
TVS DIODE 26VWM 30VC 2DFNPTVS1-026C-HTVS DIODE 26VWM 30VC 2DFN10943 - Immediate$141.28ดูรายละเอียด
TVS DIODE 29VWM 34VC 2DFNPTVS1-029C-HTVS DIODE 29VWM 34VC 2DFN5796 - Immediate$141.28ดูรายละเอียด
TVS DIODE 43VWM 56VC 2DFNPTVS1-043C-HTVS DIODE 43VWM 56VC 2DFN1427 - Immediate$148.72ดูรายละเอียด
TVS DIODE 58VWM 67VC 2DFNPTVS1-058C-HTVS DIODE 58VWM 67VC 2DFN0 - Immediate$148.72ดูรายละเอียด
TVS DIODE 66VWM 86VC 2DFNPTVS1-066C-HTVS DIODE 66VWM 86VC 2DFN5714 - Immediate$175.23ดูรายละเอียด
TVS DIODE 76VWM 91VC 2DFNPTVS1-076C-HTVS DIODE 76VWM 91VC 2DFN13357 - Immediate$175.23ดูรายละเอียด
TVS DIODE 86VWM 99VC 2DFNPTVS1-086C-HTVS DIODE 86VWM 99VC 2DFN6206 - Immediate$175.23ดูรายละเอียด
Published: 2022-08-02