High-Current Power TVS Diodes - PTVSxx Series

Bourns’ TVS diodes are bidirectional and meet many key safety ratings

Image of Bourns High-Current Power TVS Diodes – PTVSxx SeriesBourns' power TVS diodes provide effective electrostatic discharge (ESD) and lightning protection in applications needing high-power DC bus protection. With the capability to handle surge current from 1 kA up to 20 kA at low voltages, the PTVS diodes meet some of the industry's key safety ratings like IEC610000-4-2 Level 4 for ESD protection and IEC61000-4-5 lighting protection.

Power supplies, both AC and DC, used in telecommunications and other exposed applications often need protection from hostile events such as power line surges and indirect lightning strikes. It is critical to avoid damage to the power supply by limiting the peak surge voltage to an acceptable level without short-circuiting the line for an extended period of time in order to minimize the downtime of critical systems and avoid costly maintenance calls. Power TVS diodes fulfill the requirements of these applications.

Features
  • 1 kA, 2 kA, 3 kA, 6 kA, 10 kA, 15 kA and 20 kA, 8/20 μsec. surge capability options
  • Low clamping voltage under surge
  • Bidirectional TVS
Applications
  • High-power DC protection
  • AC line protection
  • Protection of power supplies used in exposed and harsh environments

PTVS1 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 29VWM 34VC 2DFNPTVS1-029C-HTVS DIODE 29VWM 34VC 2DFN4994 - Immediate$142.24ดูรายละเอียด
TVS DIODE 58VWM 67VC 2DFNPTVS1-058C-HTVS DIODE 58VWM 67VC 2DFN0 - Immediate$149.73ดูรายละเอียด
TVS DIODE 76VWM 91VC 2DFNPTVS1-076C-HTVS DIODE 76VWM 91VC 2DFN13039 - Immediate$176.42ดูรายละเอียด
TVS DIODE 43VWM 56VC 2DFNPTVS1-043C-HTVS DIODE 43VWM 56VC 2DFN1392 - Immediate$149.73ดูรายละเอียด
TVS DIODE 86VWM 99VC 2DFNPTVS1-086C-HTVS DIODE 86VWM 99VC 2DFN5506 - Immediate$176.42ดูรายละเอียด

PTVS2 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 22VWM 28VC 2DFNPTVS2-022C-HTVS DIODE 22VWM 28VC 2DFN10127 - Immediate$145.82ดูรายละเอียด
TVS DIODE 26VWM 30VC 2DFNPTVS2-026C-HTVS DIODE 26VWM 30VC 2DFN10839 - Immediate$145.82ดูรายละเอียด
TVS DIODE 29VWM 34VC 2DFNPTVS2-029C-HTVS DIODE 29VWM 34VC 2DFN9457 - Immediate$145.82ดูรายละเอียด
TVS DIODE 43VWM 56VC 2DFNPTVS2-043C-HTVS DIODE 43VWM 56VC 2DFN13418 - Immediate$191.72ดูรายละเอียด
TVS DIODE 58VWM 67VC 2DFNPTVS2-058C-HTVS DIODE 58VWM 67VC 2DFN6232 - Immediate$191.72ดูรายละเอียด
TVS DIODE 66VWM 86VC 2DFNPTVS2-066C-HTVS DIODE 66VWM 86VC 2DFN8250 - Immediate$239.89ดูรายละเอียด
TVS DIODE 76VWM 91VC 2DFNPTVS2-076C-HTVS DIODE 76VWM 91VC 2DFN1423 - Immediate$297.18ดูรายละเอียด
TVS DIODE 86VWM 99VC 2DFNPTVS2-086C-HTVS DIODE 86VWM 99VC 2DFN3726 - Immediate$240.54ดูรายละเอียด

PTVS3 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 58VWM 110VC 2SMDPTVS3-058C-SHTVS DIODE 58VWM 110VC 2SMD20 - Immediate$719.03ดูรายละเอียด
TVS DIODE 76VWM 140VC 2SMDPTVS3-076C-SHTVS DIODE 76VWM 140VC 2SMD36 - Immediate$924.42ดูรายละเอียด
TVS DIODE 66VWM 120VC 2SMDPTVS3-066C-MTVS DIODE 66VWM 120VC 2SMD0 - Immediate$576.14ดูรายละเอียด
TVS DIODE 76VWM 135VC 2SMDPTVS3-076C-MTVS DIODE 76VWM 135VC 2SMD0 - Immediate$576.14ดูรายละเอียด
TVS DIODE 76VWM 140VC AXIALPTVS3-076C-THTVS DIODE 76VWM 140VC AXIAL0 - Immediate$790.64ดูรายละเอียด
TVS DIODE 380VWM 520VC AXIALPTVS3-380C-THTVS DIODE 380VWM 520VC AXIAL21 - Immediate$1,811.08ดูรายละเอียด
TVS DIODE 430VWM 580VC AXIALPTVS3-430C-THTVS DIODE 430VWM 580VC AXIAL165 - Immediate$1,663.31ดูรายละเอียด
TVS DIODE 15VWM 28VC AXIALPTVS3-015C-THTVS DIODE 15VWM 28VC AXIAL427 - Immediate$576.14ดูรายละเอียด
TVS DIODE 58VWM 110VC AXIALPTVS3-058C-THTVS DIODE 58VWM 110VC AXIAL0 - Immediate$674.44ดูรายละเอียด
TVS DIODE PWR 66VWM 76VBR 3KAPTVS3-066C-THTVS DIODE PWR 66VWM 76VBR 3KA72 - Immediate$733.03ดูรายละเอียด

PTVS6 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 58VWM 110VC 2SMDPTVS6-058C-SHTVS DIODE 58VWM 110VC 2SMD0 - Immediate$655.65ดูรายละเอียด
TVS DIODE 430VWM 580VC AXIALPTVS6-430C-THTVS DIODE 430VWM 580VC AXIAL0 - Immediate$2,383.54ดูรายละเอียด
TVS DIODE 76VWM 140VC 2SMDPTVS6-076C-SHTVS DIODE 76VWM 140VC 2SMD0 - Immediate$703.78ดูรายละเอียด
TVS DIODE 66VWM 120VC 2SMDPTVS6-066C-MTVS DIODE 66VWM 120VC 2SMD0 - Immediate$790.64ดูรายละเอียด
TVS DIODE 76VWM 135VC 2SMDPTVS6-076C-MTVS DIODE 76VWM 135VC 2SMD0 - Immediate$808.54ดูรายละเอียด
TVS DIODE 58VWM 110VC AXIALPTVS6-058C-THTVS DIODE 58VWM 110VC AXIAL81 - Immediate$639.28ดูรายละเอียด
TVS DIODE 76VWM 140VC AXIALPTVS6-076C-THTVS DIODE 76VWM 140VC AXIAL100 - Immediate$935.81ดูรายละเอียด
TVS DIODE 380VWM 520VC AXIALPTVS6-380C-THTVS DIODE 380VWM 520VC AXIAL0 - Immediate$2,300.83ดูรายละเอียด

PTVS10 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 58VWM 110VC 2SMDPTVS10-058C-SHTVS DIODE 58VWM 110VC 2SMD100 - Immediate$972.59ดูรายละเอียด
TVS DIODE 76VWM 140VC 2SMDPTVS10-076C-SHTVS DIODE 76VWM 140VC 2SMD0 - Immediate$852.16ดูรายละเอียด
TVS DIODE 66VWM 120VC 2SMDPTVS10-066C-MTVS DIODE 66VWM 120VC 2SMD215 - Immediate$963.15ดูรายละเอียด
TVS DIODE 76VWM 135VC 2SMDPTVS10-076C-MTVS DIODE 76VWM 135VC 2SMD80 - Immediate$1,064.06ดูรายละเอียด
TVS DIODE 86VWM 157VC 2SMDPTVS10-086C-MTVS DIODE 86VWM 157VC 2SMD25 - Immediate$1,313.39ดูรายละเอียด
TVS DIODE 76VWM 140VC AXIALPTVS10-076C-THTVS DIODE 76VWM 140VC AXIAL20 - Immediate$960.23ดูรายละเอียด
TVS DIODE 58VWM 110VC AXIALPTVS10-058C-THTVS DIODE 58VWM 110VC AXIAL7 - Immediate$803.33ดูรายละเอียด
TVS DIODE 470VWM 630VC AXIALPTVS10-470C-THTVS DIODE 470VWM 630VC AXIAL8 - Immediate$4,831.40ดูรายละเอียด
TVS DIODE 380VWM 520VC AXIALPTVS10-380C-THTVS DIODE 380VWM 520VC AXIAL135 - Immediate$3,840.57ดูรายละเอียด
TVS DIODE 320VWM 440VC AXIALPTVS10-320C-THTVS DIODE 320VWM 440VC AXIAL17 - Immediate$3,827.23ดูรายละเอียด
TVS DIODE 170VWM 260VC AXIALPTVS10-170C-THTVS DIODE 170VWM 260VC AXIAL0 - Immediate$1,470.85ดูรายละเอียด
TVS DIODE 430VWM 580VC AXIALPTVS10-430C-THTVS DIODE 430VWM 580VC AXIAL0 - Immediate$3,599.12ดูรายละเอียด

PTVS15 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 58VWM 110VC 2SMDPTVS15-058C-SHTVS DIODE 58VWM 110VC 2SMD12 - Immediate$1,039.97ดูรายละเอียด
TVS DIODE 76VWM 150VC 2SMDPTVS15-076C-SHTVS DIODE 76VWM 150VC 2SMD12 - Immediate
275 - Marketplace
$1,194.59ดูรายละเอียด
TVS DIODE 58VWM 110VC AXIALPTVS15-058C-THTVS DIODE 58VWM 110VC AXIAL0 - Immediate$1,424.39ดูรายละเอียด
TVS DIODE 76VWM 150VC AXIALPTVS15-076C-THTVS DIODE 76VWM 150VC AXIAL0 - Immediate$1,013.51ดูรายละเอียด

PTVS20 Series TVS Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 15VWM 44VC AXIALPTVS20-015C-THTVS DIODE 15VWM 44VC AXIAL0 - Immediate
303 - Marketplace
$345.03ดูรายละเอียด
TVS DIODE 15VWM 26VC 2SMDPTVS20-015C-HTVS DIODE 15VWM 26VC 2SMD81 - Immediate$700.80ดูรายละเอียด
Updated: 2022-12-23
Published: 2022-09-27