Buccaneer 4000 and 6000 Series Circular Fiber Connectors

Bulgin's connectors are suitable for use in server room engineering, civil engineering, marine, aviation, and rail applications

Image of Bulgin's Circular Fiber ConnectorsBulgin's Buccaneer 4000 and 6000 ranges of circular fiber connector offer high-quality and reliable fiber connectivity solutions. These connectors are suitable for use in industries such as outdoor broadcast, FTTX (Fiber to the x), server room engineering, civil engineering, marine, aviation, and rail applications.

4000 Series Features
  • Sealed to IP66 IP68 and IP69K when mated
  • IP68 rating tested at 1.054 kg/sq cm (15 lb/sq in) 10 m depth for 2 weeks
  • Simplex LC-Type interface
  • Cabled versions: 0S1, 0M1, and 0M3
  • Cable range: 5 m to 450 m
  • Diameter over coupling ring 19.7 mm
  • Flex, inline, and rear panel
  • Color-coded O-rings and washers for easy identification purposes
  • Secure, proven locking system
  • Flame-retardant molding material: Polyamide UL94-V0
  • Tamper proof construction
  • Sealing caps available to maintain IP68 rating
  • EN60068-2-52 Test Kb salt mist (cyclic) marine severity level 1
6000 Series Features
  • Sealed to IP66 IP68 and IP69K when mated
  • IP68 rating tested at 1.054 kg/sq cm (15 lb/sq in) 10 m depth for 2 weeks
  • Duplex LC-Type interface
  • Cabled versions: 0S1, 0M1, and 0M3
  • Cable range: 5 m to 450 m
  • Diameter over coupling ring 32.0 mm
  • Flex, inline, and front panel
  • Secure, proven locking system
  • 30° twist-locking tamperproof lock prevents accidental un-mating
  • All plastic body version: UL94-V0 rated, UV stable, halogen-free, lightweight, self-extinguishing material is suitable for long-term outdoor use
  • Sealing caps available to maintain IP68 rating
  • EN60068-2-52 Test Kb salt mist (cyclic) marine severity level 1

Buccaneer 6000 - Connector Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCPXF6052ACONN FBR OPTIC RCPT HSG FOR LC29 - Immediate$844.14ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCPXF6051ACONN FBR OPTIC RCPT HSG FOR LC16 - Immediate
40 - Marketplace
$2,187.77ดูรายละเอียด
CONN FBR OPTIC PLUG HSG FOR LCPXF6050ACONN FBR OPTIC PLUG HSG FOR LC6 - Immediate$2,518.18ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCPXF6052CCONN FBR OPTIC RCPT HSG FOR LC25 - Immediate
113 - Marketplace
$844.14ดูรายละเอียด
CONN FBR OPTIC PLUG HSG FOR LCPXF6050BCONN FBR OPTIC PLUG HSG FOR LC50 - Immediate$2,518.18ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCPXF6051BCONN FBR OPTIC RCPT HSG FOR LC0 - Immediate$1,627.65ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCPXF6051CCONN FBR OPTIC RCPT HSG FOR LC41 - Immediate$2,187.77ดูรายละเอียด
CONN FBR OPTIC PLUG HSG FOR LCPXF6050CCONN FBR OPTIC PLUG HSG FOR LC11 - Immediate$2,518.18ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCPXF6052BCONN FBR OPTIC RCPT HSG FOR LC0 - Immediate$844.14ดูรายละเอียด

Buccaneer 6000 - Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 5MPXF6051AAAFBR OPTIC CBL LC-LC DUPLEX 5M49 - Immediate$2,547.28ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 5MPXF6051BAAFBR OPTIC CBL LC-LC DUPLEX 5M0 - Immediate$3,761.94ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 5MPXF6054CAAFBR OPTIC CBL LC-LC DUPLEX 5M0 - Immediate
90 - Marketplace
$5,993.98ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 5MPXF6055CAAFBR OPTIC CBL LC-LC DUPLEX 5M0 - Immediate
140 - Marketplace
$5,946.46ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 10MPXF6051AABFBR OPTIC CBL LC-LC DUPLEX 10M0 - Immediate
189 - Marketplace
$5,959.71ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 10MPXF6054CABFBR OPTIC CBL LC-LC DUPLEX 10M33 - Immediate$6,523.22ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 10MPXF6055CABFBR OPTIC CBL LC-LC DUPLEX 10M0 - Immediate$5,105.31ดูรายละเอียด
FBR OPTIC CBL LC-LC DUPLEX 5MPXF6050AAAFBR OPTIC CBL LC-LC DUPLEX 5M41 - Immediate$6,179.23ดูรายละเอียด

Buccaneer 4000 - Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLX 10MPXF4054AABFIBER OPTIC CBL LC-LC SIMPLX 10M0 - Immediate
73 - Marketplace
$3,591.54ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLX 10MPXF4055BABFIBER OPTIC CBL LC-LC SIMPLX 10M0 - Immediate
75 - Marketplace
$4,820.73ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLEX 5MPXF4054CAAFIBER OPTIC CBL LC-LC SIMPLEX 5M0 - Immediate
65 - Marketplace
$3,771.94ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLX 25MPXF4050AACFIBER OPTIC CBL LC-LC SIMPLX 25M0 - Immediate
5 - Marketplace
$2,340.69ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLX 25MPXF4051CACFIBER OPTIC CBL LC-LC SIMPLX 25M0 - Immediate
10 - Marketplace
$6,265.23ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLEX 5MPXF4050BAAFIBER OPTIC CBL LC-LC SIMPLEX 5M0 - Immediate
74 - Marketplace
$2,884.48ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLX 10MPXF4050CABFIBER OPTIC CBL LC-LC SIMPLX 10M0 - Immediate
80 - Marketplace
$3,697.58ดูรายละเอียด
FIBER OPTIC CBL LC-LC SIMPLX 25MPXF4055BACFIBER OPTIC CBL LC-LC SIMPLX 25M0 - Immediate
15 - Marketplace
$7,280.72ดูรายละเอียด

Buccaneer 4000 - Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SEALING COVER BLUEPXP4082CONN SEALING COVER BLUE10 - Immediate$309.07ดูรายละเอียด
CONN SEALING COVER BLUEPXP4083CONN SEALING COVER BLUE629 - Immediate$254.11ดูรายละเอียด
CONN SEALING COVER BLUEPXP4081CONN SEALING COVER BLUE148 - Immediate$309.07ดูรายละเอียด
CONN O-RING AND WASHER SET YLWPXP4089/YLCONN O-RING AND WASHER SET YLW0 - Immediate
40 - Marketplace
$133.85ดูรายละเอียด
CONN O-RING AND WASHER SET BLUEPXP4089/BLCONN O-RING AND WASHER SET BLUE0 - Immediate
51 - Marketplace
$137.40ดูรายละเอียด
CONN O-RING AND WASHER SET GREENPXP4089/GNCONN O-RING AND WASHER SET GREEN50 - Immediate$227.60ดูรายละเอียด
CONN O-RING AND WASHER SET REDPXP4089/RDCONN O-RING AND WASHER SET RED26 - Immediate$169.09ดูรายละเอียด
CONN O-RING AND WASHER SET WHITEPXP4089/WHCONN O-RING AND WASHER SET WHITE79 - Immediate$227.60ดูรายละเอียด
Published: 2022-01-26