Waterproof Connections ready for anything
Bulgin engineers a wide-range of products suitable for a variety of markets and applications. At the forefront of its range is the popular Buccaneer IP66, IP68, and IP69K rated waterproof connectors for industrial power and data, including Ethernet, USB, Mini USB, and ATEX Zone 2 rated versions.
Bulgin's extensive range also includes IEC mains connectors and inlet modules, fuseholders, battery holders, indicators, illuminated vandal-resistant switches, and Piezo switches.
Bulgin's products can be found across a wide range of industries, including industrial automation, marine, food processing, white goods, and more.
Download Industry Application Report
400 Series
Bulgin's most compact and versatile connector in the Buccaneer range for data and power
900 Series
Bulgin's most high powered connector in the Buccaneer range
6000 Series
Power and Data connectors that combine the ease of a push/pull coupling mechanism with proven environmental sealing
7000 Series
High power in a compact form factor for its class, in Metal or Plastic construction
Standard Series Buccanner
Tried and tested, one of most popular waterproof connectors in the industry today
EXplora Series
Power connections suitable for ATEX zone 2 applications
Standard Series USB
Bulgin’s Buccaneer Data Series provide waterproof connectors, suitable for a variety of markets and applications
Standard Series Ethernet
Ethernet Buccaneer is Cat 5e compliant with data rates up to 100 Mbps
400 Series Mini USB
Bulgin’s mini USB connectors are condensed into a compact form factor offering greater flexibility
Mini Series Buccanner
Bulgin’s circular connectors can perform in demanding marine and industrial applications
9000 Series Buccanner
Bulgin's high-power circular connectors provide secure and quick mating and release
M Series
Delivers robust and reliable connections for applications requiring a high level of environmental protection
4000 Series Buccanner
Bulgin offers its most compact and versatile power and data connectors to date
6000 Series USB
6000 series is ideal for applications where ingress of dust and water must be avoided
Related Videos
1:15
The Bulgin Buccaneer Range Making Quick and Easy Connections for Harsh Environments
A full range of IP66, IP67, IP68 and IP69K rated environmentally sealed circular power connectors designed to provide secure, robust and watertight connections in heavy duty, industrial & harsh environment applications.
3:04
Bulgin Case Study Aqua Control Fountains
Sophisticated water features – integrating music and lighting effects – have become increasingly popular for events, exhibitions and displays, providing a more cost-effective solution than alternatives such as firework displays. This case study focuses on the use of electronically-controlled water fountains for public displays.
4:35
ROVs in the Oil & Gas Industry
Robust components are an absolute must for mission critical machinery and equipment in the multibillion pound oil and gas industry. This case study focuses on remotely operated vehicles (ROVs) used in the Subsea sector.
3:00
Bulgin Case Study: Student Robotics Team
With the organisers of MATE International ROV Competition putting pressure on teams competing to create smaller ROVs year-on-year, Jesuit Robotics team of Sacramento, California, USA, needed smaller connectors that would be waterproof, robust and reliable yet allowed easy assembly and disconnection. Not only that but the ROV then needed to be more modular as a result and it was imperative that the gigabit connection between the ROV and topside computers and monitors was preserved.