Standard Buccaneer HDMI Connectors

Bulgin's IP68/IP69K rugged connector solutions have HDMI 2.1 performance providing reliable connectivity in extreme conditions

Image of Bulgin's Standard Buccaneer HDMI ConnectorsBulgin’s standard Buccaneer HDMI connectors offer HDMI 2.1 performance with over-molded cord sets, cable plugs, and panel-mount receptacle options, making them an ideal solution for many harsh-environment applications that require robust, reliable, and environmentally-sealed data connections.

Features
  • IP68 and IP69K rated when mated
  • HDMI 2.1 performance
  • Shielded system
  • Single- and double-ended cables
  • Screw coupling
  • Resolutions and refresh rates: 8K at 60 Hz and 4K at 120 Hz
  • Hot-pluggable, standard 19-contact interface
  • Alignment indicator reduces the risk of damage during mating
  • High noise immunity and EMI protection
  • Secure proven locking system
  • Direct mounting or via adaptor leads
  • Plug-and-play capability
Applications
  • Outdoor digital displays
  • Industrial

Standard Buccaneer HDMI Connectors - Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HDMI PNL MNTPX0863CONN RCPT HDMI PNL MNT56 - Immediate$948.89ดูรายละเอียด
CONN RCPT HDMI PNL MNTPX0869CONN RCPT HDMI PNL MNT172 - Immediate$1,002.23ดูรายละเอียด

Standard Buccaneer HDMI Connectors - Assemblies

รูปภาพManufacturer Part NumberคำอธิบายความยาวAvailable Quantityราคาดูรายละเอียด
CBL HDMI RCPT PNL MNT TO PLUG 1MPX0869/1M00CBL HDMI RCPT PNL MNT TO PLUG 1M3.3' (1.00m)97 - Immediate$1,088.23ดูรายละเอียด
CBL HDMI RCPT PNL MNT TO PLUG 1MPX0863/1M00CBL HDMI RCPT PNL MNT TO PLUG 1M3.3' (1.00m)44 - Immediate$1,099.87ดูรายละเอียด
CBL HDMI PLUG W/COUPL - PLUG 2MPX0867/2M00CBL HDMI PLUG W/COUPL - PLUG 2M6.6' (2.00m)48 - Immediate$1,425.43ดูรายละเอียด
CBL HDMI PLUG - PLUG W/COUPL 2MPX0868/2M00CBL HDMI PLUG - PLUG W/COUPL 2M6.6' (2.00m)134 - Immediate$1,545.37ดูรายละเอียด
CBL HDMI PLUG - PLUG W/COUPL 3MPX0868/3M00CBL HDMI PLUG - PLUG W/COUPL 3M9.8' (3.00m)150 - Immediate$1,835.37ดูรายละเอียด
CBL HDMI PLUG W/COUPL - PLUG 3MPX0867/3M00CBL HDMI PLUG W/COUPL - PLUG 3M9.8' (3.00m)110 - Immediate$1,737.74ดูรายละเอียด
CBL HDMI PLUG W/COUPL - PLUG 5MPX0867/5M00CBL HDMI PLUG W/COUPL - PLUG 5M16.4' (5.00m)126 - Immediate$2,568.62ดูรายละเอียด
CBL HDMI PLUG - PLUG W/COUPL 5MPX0868/5M00CBL HDMI PLUG - PLUG W/COUPL 5M16.4' (5.00m)148 - Immediate$2,711.19ดูรายละเอียด

Standard Buccaneer HDMI Connectors - Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SEALING COVER BLACKPX0733CONN SEALING COVER BLACK8680 - Immediate$113.48ดูรายละเอียด
CONN SEALING COVER BLACKPX0711CONN SEALING COVER BLACK1030 - Immediate$184.60ดูรายละเอียด
CONN SEALING COVER BLACKPX0734CONN SEALING COVER BLACK1142 - Immediate$146.45ดูรายละเอียด
Published: 2023-12-21