Standard Vitalis Buccaneer Connectors

Bulgin environmentally friendly connectors provide a robust solution for harsh industrial, automotive, and marine environments

Image of Bulgin Standard Vitalis Buccaneer ConnectorsThe Bulgin Standard Vitalis Buccaneer represents a major leap forward in sustainable interconnect technology without compromising the excellent durability the Buccaneer series is known for. Engineered as a planet-friendly alternative to the Bulgin flagship Standard series, the Vitalis range is crafted using up to 86% bio-based content by weight. These innovative materials are derived from sustainable sources, such as tropical castor beans and biomass waste, reducing the product’s carbon footprint. Despite its green credentials, the Vitalis series maintains the exact technical performance and rugged reliability of the original series, offering a seamless drop-in replacement for existing designs.

Designed to thrive in the harshest conditions, these connectors offer IP68 and IP69K protection when mated, ensuring they remain completely dust-tight and waterproof even under high-pressure washdowns or prolonged submersion. They support power ratings up to 12 A and 277 VAC/DC, with versatile configurations ranging from two to 25 contacts. To complete the sustainability cycle, Bulgin has also introduced fully biodegradable packaging and 100% recyclable boxes. Whether for marine, industrial, or automotive use, the Standard Vitalis Buccaneer provides a robust, high-performance connection that supports both technical requirements and environmental goals.

Features
  • Sustainable construction: comprised of up to 86% bio-based content by weight
  • IP68 rating: fully dust-tight and waterproof for continuous immersion
  • IP69K rating: resists high-pressure, high-temperature washdowns
  • High power capacity: rated for up to 12 A and 277 VAC/DC
  • Multi-pole configurations: available in 2, 3, 4, 6, 7, 9, 12, and 25 contact options
  • Seven body styles: includes flex cable, inline cable, panel-mount (front/rear), PCB-mount, bulkhead, and flange-mount
  • Carbon footprint reduction: offers product carbon footprint (PCF) reductions compared to traditional plastics
  • Certified safety: fully UL and VDE certified for international compliance
  • Bio-based materials: uses plastics sourced from castor oil and biomass residue (non-food chain competing)
  • Positive locking keyways: ensure secure, vibration-resistant connections
  • Tool-free assembly: designed for easy installation without specialized tools
  • Interchangeable contacts: choice of screw, crimp, or solder terminations
  • Biodegradable packaging: shipping bags use bio-additives to break down in general waste
  • Retrofit compatible: directly compatible with existing Standard Buccaneer series components
  • Compact design: optimized for space-saving industrial and outdoor applications
Applications
  • Marine equipment: navigational systems and ship-to-shore power
  • Industrial automation: factory sensors and control machinery
  • Agriculture: automated irrigation systems and heavy machinery
  • Renewable energy: solar panel arrays and wind turbine control systems
  • Water treatment: external sensors and pumping stations
  • Transportation: signaling equipment and vehicle-mounted electronics
  • Automotive: diagnostic tools and harsh-environment engine bay components
  • External lighting: public architectural and horticultural lighting
  • Civil engineering: on-site monitoring equipment and rugged power tools
  • Recreation and leisure: exterior power for RVs and boating equipment
  • Oil and gas: non-hazardous zone exploration and monitoring tools
  • Medical: mobile diagnostic equipment requiring frequent washdowns
  • Data and telecoms: ruggedized outdoor networking and antenna power
  • Food processing: equipment requiring IP69K washdown sanitation
  • Green technology: environmental monitoring and eco-friendly infrastructure
Published: 2026-02-13