Dura-Con™ Hermetic Micro-D Connectors

Cinch's standard Dura-Con connectors with high performance hermetic seals

Image of Cinch Connectivity's Dura-Con Hermetic D-Sub Connectors Cinch Connectivity Solutions' Dura-Con hermetic connectors offer a high performance hermetic seal designed into the standard Cinch Dura-Con connector. Able to operate in temperatures between -55°C and +125°C, these rugged, shock and vibration resistant, metal shell Dura-Con connectors are perfect for harsh environments.

Features
  • Both plug and socket available in 9, 15, 21, 25, 31, 37, and 51 positions
  • Aluminum shell provides extra strength and EMI/RFI shielding capability
  • Rugged twist-pin contacts, resistant to shock and vibration, make metal shell Dura-Con an excellent choice for harsh environments
  • Hermetic seal achieved through Cinch hermetic compound
  • Tested to Mil-DTL-83513
  • Pigtail and solder cup variations only

Dura-Con Hermetic Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของแถวประเภทการติดตั้งพื้นผิวหน้าสัมผัสAvailable Quantityราคาดูรายละเอียด
CONN MICRO-D RCPT 15POS PNL MNTDCDH-15SSBNCONN MICRO-D RCPT 15POS PNL MNT2ติดตั้งบนพาเนลทอง46 - Immediate$13,215.21ดูรายละเอียด
CONN MICRO-D RCPT 25POS PNL MNTDCDH-25S4C40.5BNCONN MICRO-D RCPT 25POS PNL MNT2ติดตั้งบนพาเนลทอง23 - Immediate$16,659.97ดูรายละเอียด
CONN MICRO-D RCPT 25POS PNL MNTDN0001000D2500NCONN MICRO-D RCPT 25POS PNL MNT2ติดตั้งบนพาเนลทอง0 - Immediate$15,055.11ดูรายละเอียด
CONN MICRO-D PLUG 51POS PNL MNTDCDH-51PSBNCONN MICRO-D PLUG 51POS PNL MNT2ติดตั้งบนพาเนลทอง31 - Immediate$21,396.64ดูรายละเอียด
CONN MICRO-D RCPT 9POS PNL MNTDCDH-9S4C40.5BNCONN MICRO-D RCPT 9POS PNL MNT2ติดตั้งบนพาเนลทอง41 - Immediate$11,528.55ดูรายละเอียด
CONN MICRO-D PLUG 9POS PNL MNTDCDH-9PSBNCONN MICRO-D PLUG 9POS PNL MNT2ติดตั้งบนพาเนลทอง29 - Immediate$12,423.13ดูรายละเอียด
CONN MICRO-D PLUG 37POS PNL MNTDCDH-37P4C40.5BNCONN MICRO-D PLUG 37POS PNL MNT2ติดตั้งบนพาเนลทอง4 - Immediate
1 - Marketplace
$12,173.86ดูรายละเอียด
CONN MICRO-D RCPT 37POS PNL MNTDCDH-37SSBNCONN MICRO-D RCPT 37POS PNL MNT2ติดตั้งบนพาเนลทอง25 - Immediate$18,416.14ดูรายละเอียด
CONN MICRO-D PLUG 51POS PNL MNTDCDH-51P4C40.5BNCONN MICRO-D PLUG 51POS PNL MNT2ติดตั้งบนพาเนลทอง11 - Immediate$21,011.59ดูรายละเอียด
Published: 2017-07-24