CDBHD 1 A and 2 A Series VF Schottky Bridge

Comchip CDBHD 1 A and 2 A series, from 20 V up to 100 V

Image of Comchip's CDBHD VF Schottky BridgeDesigned for today's high efficiency applications, Comchip's low VF Schottky bridge rectifiers are available in the industry's smallest bridge rectifier package, the TO-269AA (mini-dip). The CDBHD series Schottky bridges (1 A and 2 A, 20 V to 100 V) perform full wave rectification with an increased efficiency of 25% and better low voltage drop characteristics (0.44 V to 0.85 V vs. the standard 1.0 V to 1.2 V). They also rectify faster than standard bridge rectifiers. Compared to four standard SMA Schottky diodes for rectification, the mini-dip package reduces PCB space requirements by 50%. Comchip's CDBHD series of Schottky bridge rectifiers are truly 'green' products.

Features Mechanical Data
  • Schottky barrier chips in bridge:
    • CDBHD1100L-G, CDBHD140L-G, CDBHD160L-G
  • Low VF Schottky barrier chips in bridge:
    • CDBHD2100-G, CDBHD240-G, CDBHD260-G
  • Metal-semiconductor junction with guard ring
  • High surge current capability
  • Silicon epitaxial planar chips
  • For use in low voltage, high efficiency inverters, free wheeling, and polarity protection
  • Lead-free part, meet RoHS requirements
  • Case: mini-dip bridge (TO-269AA) plastic molded case
  • Epoxy: UL94-V0 rated flame retardant
  • Terminals: solderable per MIL-STD-750 method 2026
  • Polarity: as marked on body
  • Mounting position: any
  • Weight: 0.0078 ounces, 0.22 grams

Comchip CDBHD 1A and 2A Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
BRIDGE RECT 1P 100V 1A MINI-DIPCDBHD1100L-GBRIDGE RECT 1P 100V 1A MINI-DIP0 - Immediate$69.83ดูรายละเอียด
BRIDGE RECT 1P 40V 1A MINI-DIPCDBHD140L-GBRIDGE RECT 1P 40V 1A MINI-DIP0 - Immediate$70.48ดูรายละเอียด
BRIDGE RECT 1P 60V 1A MINI-DIPCDBHD160L-GBRIDGE RECT 1P 60V 1A MINI-DIP0 - Immediate$70.48ดูรายละเอียด
BRIDGE RECT 1P 100V 2A MINI-DIPCDBHD2100-GBRIDGE RECT 1P 100V 2A MINI-DIP15 - Immediate$65.31ดูรายละเอียด
BRIDGE RECT 1P 40V 2A MINI-DIPCDBHD240-GBRIDGE RECT 1P 40V 2A MINI-DIP0 - Immediate$65.31ดูรายละเอียด
BRIDGE RECT 1P 60V 2A MINI-DIPCDBHD260-GBRIDGE RECT 1P 60V 2A MINI-DIP1719 - Immediate$76.30ดูรายละเอียด
Published: 2008-09-17