Screen Caps

Conec's screen caps with lanyards and captive screws

Image of Conec's Screen CapsConec has listened to the market and has enhanced its standard D-Sub covers by adding a wire lanyard feature. Covering your connector when not in use is always good practice to protect your connector and help avoid damaging contacts. Installing and removing covers (especially in tight spaces) can be a challenge. The lanyard feature with convenient wire lug on the end makes it easy to secure right to a panel.  This ensures the cover from getting lost or worse…falling into your system. So when you need it, the cover is always there and ready to use. Available in standard or IP67 covers.

Features
  • Easy to secure captive 4-40UNC thumb screw hardware
  • Durable 4.25” long free rotating metal lanyard
  • For both male and female connectors
  • 50 position versions available-consult factory
  • Available in optional M3 screw thread 
  • Metal shells with tin plating
  • Lanyard stainless steel wire rope (4.25” long)
  • Maximum torque value for threads 6 in-lbs
  • Lead free / RoHS compliant

Screen Caps

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP 9POS FOR PLUG W/LANYARD15-000110CAP 9POS FOR PLUG W/LANYARD230 - Immediate$486.24ดูรายละเอียด
CAP 15POS FOR PLUG W/LANYARD15-000120CAP 15POS FOR PLUG W/LANYARD920 - Immediate$528.27ดูรายละเอียด
CAP 25POS FOR PLUG W/LANYARD15-000130CAP 25POS FOR PLUG W/LANYARD0 - Immediate$430.18ดูรายละเอียด
CAP 9POS FOR FEMALE W/LANYARD15-000010CAP 9POS FOR FEMALE W/LANYARD460 - Immediate$439.69ดูรายละเอียด
CAP 15POS FOR FEMALE W/LANYARD15-000020CAP 15POS FOR FEMALE W/LANYARD95 - Immediate$524.72ดูรายละเอียด
CAP 25POS FOR FEMALE W/LANYARD15-000030CAP 25POS FOR FEMALE W/LANYARD0 - Immediate$420.27ดูรายละเอียด
CAP 9POS STD FOR PLUG W/LANYARD16-000380CAP 9POS STD FOR PLUG W/LANYARD49 - Immediate$399.92ดูรายละเอียด
CAP 15POS STD FOR PLUG W/LANYARD16-000390CAP 15POS STD FOR PLUG W/LANYARD0 - Immediate$322.47ดูรายละเอียด
CAP 25POS STD FOR PLUG W/LANYARD16-000400CAP 25POS STD FOR PLUG W/LANYARD23 - Immediate$461.35ดูรายละเอียด
CAP 9POS STD FOR FMALE W/LANYARD16-000280CAP 9POS STD FOR FMALE W/LANYARD241 - Immediate$417.06ดูรายละเอียด
CAP 15POS STD FOR FMAL W/LANYARD16-000290CAP 15POS STD FOR FMAL W/LANYARD0 - Immediate$332.24ดูรายละเอียด
CAP 25POS STD FOR FMAL W/LANYARD16-000300CAP 25POS STD FOR FMAL W/LANYARD23 - Immediate$439.36ดูรายละเอียด
Published: 2014-04-01