16 mm and 17 mm Brushless DC Fans

Nidec Components' subminiature brushless DC fans are ideal for a variety of compact electronic devices including portable, battery-powered applications

Image of Nidec Components ' Subminiature Brushless DC FansNidec Components'F16EA, F17FA, and F17HA series are subminiature brushless DC fans that are available in a small 16 mm or 17 mm square package. These subminiature fans will bring more flexibility when designing small products or when design space is at a premium.

The F16/F17 series have been designed with less rotating speed but are still able to achieve high air flow with improved noise levels. Long life is achieved by sealed bearings (or sleeve bearings). The F16/F17 series are suitable for a variety of compact electronic devices including portable, battery-powered applications.

Features
  • F16EA-03LLC 
    • 16 mm square, t = 4 mm, 1.3 g, 3.3 VDC
    • 6500 rpm, 0.012 m3/min, 4.7 Pa, 3 dB(A)
  • F17FA-03MC
    • 17 mm square, t = 5 mm, 1.5 g, 3.3 VDC
    • 7000 rpm, 0.01 m3/min, 6 Pa, 5 dB(A)
  • F17HA-05MC
    • 17 mm square, t = 8mm, 2.3 g, 5 VDC
    • 8000 rpm, 0.015 m3/min, 10.0 Pa, 7 db(A)
  • F17HA-05HC
    • 17 mm square, t = 8 mm, 2.3 g, 5 VDC
    • 11000 rpm, 0.018 m3/min, 17.0 Pa, 15 db(A)
  • Proprietary impeller design provides high air flow and quiet operation
  • RoHS-compliant
Applications
  • DVR systems
  • HDD/DVD drives
  • Hand held video cameras
  • Projectors
  • Information systems
  • Telecommunication equipment
  • PC peripherals

Subminiature Brushless DC Fans

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างการไหลของอากาศAvailable Quantityราคาดูรายละเอียด
FAN AXIAL 16X4MM 3.3VDC WIREF16EA-03LLCFAN AXIAL 16X4MM 3.3VDC WIREสี่เหลี่ยม - 16mm L x 16mm H4.00mm0.424CFM (0.012m³/min)4229 - Immediate$346.90ดูรายละเอียด
FAN AXIAL 17X5MM 3.3VDC WIREF17FA-03MCFAN AXIAL 17X5MM 3.3VDC WIREสี่เหลี่ยม - 17mm L x 17mm H5.00mm0.353CFM (0.010m³/min)181 - Immediate$375.35ดูรายละเอียด
FAN AXIAL 17X8MM 5VDC WIREF17HA-05MCFAN AXIAL 17X8MM 5VDC WIREสี่เหลี่ยม - 17mm L x 17mm H8.00mm0.530CFM (0.015m³/min)433 - Immediate$383.76ดูรายละเอียด
FAN AXIAL 17X8MM 5VDC WIREF17HA-05HCFAN AXIAL 17X8MM 5VDC WIREสี่เหลี่ยม - 17mm L x 17mm H8.00mm0.636CFM (0.018m³/min)5 - Immediate$392.49ดูรายละเอียด
Published: 2015-05-13