Electronic Components for Medical Applications

Same Sky's component solutions offer reliable medical design performance

Image of Same Sky Electronic Components for Medical ApplicationsSame Sky's range of electronic components can be used with a variety of medical applications including ventilators, respirators, blood analysis machines, and more. From USB connectors which offer multiple standards and types to AMT capacitive encoders which are resistant to dust, dirt, and oil, Same Sky's electronic components are a reliable solution to keep medical applications running at peak performance.

Features
  • Compact 4 mm buzzers to larger high-decibel models
  • Speakers with SPLs from 72 dB to 120 dB
  • USB connectors offering multiple types and standards
  • DC power connectors featuring a range of configurations and current ratings
  • AMT capacitive encoders resistant to dust, dirt, and oil
  • Optical and mechanical panel mount encoders
  • DC fans and blowers with airflows over 200 CFM
  • Peltier devices for when forced-air cooling is not an option
Applications
  • Ventilators
  • Respirators
  • Blood analysis machines
  • Test and diagnostic equipment
  • Home medical devices
  • Medical imaging systems
  • Insulin pumps
  • Surgical devices

Buzzers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUZZER MAGNETIC 1.5V 16.00MM THCEM-1601BUZZER MAGNETIC 1.5V 16.00MM TH426 - Immediate$62.72ดูรายละเอียด
BUZZER MAGNETIC 6V 16.00MM THCEM-1606BUZZER MAGNETIC 6V 16.00MM TH61521 - Immediate$62.72ดูรายละเอียด

Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 200MW TOP PORT 74DBCVS-1708SPEAKER 8OHM 200MW TOP PORT 74DB1565 - Immediate$129.97ดูรายละเอียด
SPEAKER 8OHM 250MW TOP PORT 89DBGA0501SPEAKER 8OHM 250MW TOP PORT 89DB0 - Immediate
993 - Marketplace
$101.84ดูรายละเอียด

USB Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT USB 3.2 TYPE A PCB RAUJ3-AH-4-THCONN RCPT USB 3.2 TYPE A PCB RA835 - Immediate$52.05ดูรายละเอียด
CONN RCPT USB 2.0 TYPEA 4POS PCBUJ2-AV-1-THCONN RCPT USB 2.0 TYPEA 4POS PCB3597 - Immediate$19.72ดูรายละเอียด

DC Power Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PWR JACKPJ-077CONN PWR JACK245 - Immediate$34.59ดูรายละเอียด
CONN PWR PLUG 1.35X3.5MM SOLDERPPM-2-35135-SCONN PWR PLUG 1.35X3.5MM SOLDER639 - Immediate$23.60ดูรายละเอียด

AMT Encoders

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ENCODER INC VOLTAGE VERT CONNAMT112S-VENCODER INC VOLTAGE VERT CONN416 - Immediate$1,678.90ดูรายละเอียด
ENC INCREM QUAD RHT ANG TERM PINAMT103-VENC INCREM QUAD RHT ANG TERM PIN712 - Immediate$1,106.66ดูรายละเอียด

Panel Mount Encoders

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ENC INCRE QUAD RGHT ANGLE PC PINACZ11BR1E-15KQA1-12CENC INCRE QUAD RGHT ANGLE PC PIN242 - Immediate$132.23ดูรายละเอียด
ENC INCRE QUAD RGHT ANGLE PC PINACZ11BR1E-15FA1-12CENC INCRE QUAD RGHT ANGLE PC PIN12 - Immediate
702 - Marketplace
$132.23ดูรายละเอียด

DC Fans

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FAN AXIAL 40X10.6MM 5VDC WIRECFM-4010-03-10FAN AXIAL 40X10.6MM 5VDC WIRE730 - Immediate$393.78ดูรายละเอียด
FAN AXIAL 40X10.6MM 12VDC WIRECFM-4010-13-10FAN AXIAL 40X10.6MM 12VDC WIRE4479 - Immediate$379.88ดูรายละเอียด

Peltier Devices

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PELTIER MOD 15 X 5.1MM 2.0A INPCP20151PELTIER MOD 15 X 5.1MM 2.0A INP43 - Immediate$536.68ดูรายละเอียด
PELTIER MOD 20 X 5.1MM 2.0A INPCP20251PELTIER MOD 20 X 5.1MM 2.0A INP207 - Immediate$576.77ดูรายละเอียด
Published: 2020-04-16