RJ45 Connectors

Same Sky’s RJ45 connectors offer range of features and integrated magnetics options

Image of Same Sky RJ45 ConnectorsSame Sky's RJ45 connectors are available in single port, 1x2, 2x4, 2x6, and 2x8 port assemblies with jack or coupler package types and 8P8C or 8P10C pinouts. These RJ45 connectors offer horizontal or vertical orientations with surface-mount, panel-mount, and through-hole mounting styles. Select RJ45 models carry speeds of 10/100 or 10/100/1000 BaseT with integrated magnetics for improved EMI noise immunity and simplified design integration. Several RJ45 magnetic jack models comply with the IEEE 802.3af Power over Ethernet (PoE) standard supporting up to 15.4 W of power per port. Additional options include gold over nickel or gold flash plating, high temperature plastic, shielding, mounting flanges or spring tabs, reflow solder compatibility, LED indicators, and keyed ports.

Resources

Features
  • Through-hole, surface-mount, and panel-mount packages
  • Coupler or jack types
  • 8P8C or 8P10C pinouts
  • Single port, 1x2, 2x4, 2x6, and 2x8 port assemblies
  • Options with integrated magnetics and PoE
  • Rated voltage of 150 VAC
  • Rated current of 1.5 A
  • Operating temperature up to +70°C
  • Lifecycle rating up to 1,000 cycles
Applications
  • Factory automation
  • Industrial process control
  • Industrial robotics (fabrication and assembly)
  • Test and measurement systems
  • Quality control systems
  • Voice over internet protocol (VOIP) systems and devices
  • Internet of Things (IoT) network devices

RJ45 Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของแถวประเภทการติดตั้งการกำหนดทิศทางAvailable Quantityราคาดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 50U, UNSHCRJ040-5-THRJ JACK, 1 PORT, 8P8C, 50U, UNSH1ทรูโฮลแนวตั้ง600 - Immediate$75.01ดูรายละเอียด
RJ JACK,1 PORT, 8P8C, 6U, SHIELDCRJ042-1-THRJ JACK,1 PORT, 8P8C, 6U, SHIELD1ทรูโฮลแนวตั้ง913 - Immediate$65.95ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ061-L1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ทรูโฮลแนวตั้ง992 - Immediate$73.07ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ043-1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ทรูโฮลแนวตั้ง1427 - Immediate$61.10ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ028-1H-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ทรูโฮลแนวตั้ง270 - Immediate$75.33ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, UNSHICRJ063-L1-THRJ JACK, 1 PORT, 8P8C, 6U, UNSHI1ทรูโฮลแนวตั้ง0 - Immediate$78.56ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ060-1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ทรูโฮลแนวตั้ง588 - Immediate$66.92ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ027-1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ทรูโฮลแนวตั้ง1137 - Immediate$66.92ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ059-L1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ทรูโฮลแนวตั้ง55 - Immediate$88.58ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ068-1-SMTRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ติดตั้งบนพาเนล, หน้าแปลนแนวตั้ง300 - Immediate$86.97ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 30U, SHIECRJ044-3-THRJ JACK, 1 PORT, 8P8C, 30U, SHIE1ทรูโฮล90° มุม (ขวา)1675 - Immediate$82.44ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, GOLD FLASCRJ033-GH-THRJ JACK, 1 PORT, 8P8C, GOLD FLAS1ทรูโฮล90° มุม (ขวา)1314 - Immediate$57.87ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 30U, UNSHCRJ021-3-THRJ JACK, 1 PORT, 8P8C, 30U, UNSH1ทรูโฮล90° มุม (ขวา)52 - Immediate$105.07ดูรายละเอียด
RJ JACK, 2 PORT, 8P8C, GOLD FLASCRJ022-G-THRJ JACK, 2 PORT, 8P8C, GOLD FLAS1ทรูโฮล90° มุม (ขวา)0 - Immediate$71.45ดูรายละเอียด
RJ JACK, 2X1 PORT, 8P8C, 30U, SHCRJ035-3-THRJ JACK, 2X1 PORT, 8P8C, 30U, SH2ทรูโฮล90° มุม (ขวา)252 - Immediate$181.69ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ058-1H-SMTRJ JACK, 1 PORT, 8P8C, 6U, SHIEL1ติดบนพื้นผิว90° มุม (ขวา)485 - Immediate$64.34ดูรายละเอียด
RJ JACK, 1X2 PORT, 8P8C, 30U, SHCRJ046-3-THRJ JACK, 1X2 PORT, 8P8C, 30U, SH1ทรูโฮล90° มุม (ขวา)1132 - Immediate$106.69ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 50U, UNSHCRJ031-5-THRJ JACK, 1 PORT, 8P8C, 50U, UNSH1ทรูโฮล90° มุม (ขวา)169 - Immediate$82.44ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, UNSHICRJ057-1H-SMTRJ JACK, 1 PORT, 8P8C, 6U, UNSHI1ทรูโฮล90° มุม (ขวา)882 - Immediate$54.64ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, UNSHICRJ032-1-THRJ JACK, 1 PORT, 8P8C, 6U, UNSHI1ทรูโฮล90° มุม (ขวา)501 - Immediate$59.49ดูรายละเอียด
Published: 2022-02-23