Board-Level Heat Sinks

Same Sky's spacing-saving HSS and HSE series are suitable for devices in TO-218, TO-220, TO-252, and TO-263 packages

Image of Same Sky's Board-Level Heat Sinks Designed to dissipate heat in natural convection and forced air environments, Same Sky's line of stamped and extruded heat sinks has the variety of form factors and transistor package types to meet various onboard cooling needs. With thermal resistance conveniently measured under 4 conditions for each heat sink, users have the ability to select the ideal product for their specific application with greater ease.

Features
  • Stamped and extruded designs
  • Variety of form factors
  • Thermal resistance down to 4.49°C/W @ 75°C ΔT, nat conv
  • Aluminum and copper options
  • Tin plated and black/blue anodized material finishes
  • Available with and without solder pins
  • TO-218, TO-220,TO-247, TO-252, and TO-263 transistor package types

Resources

Board-Level Heat Sinks

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HEATSINK TO-220 2.7W ALUMINUMHSS-B20-0635H-01HEATSINK TO-220 2.7W ALUMINUM2942 - Immediate$22.63ดูรายละเอียด
HEATSINK TO-220 6.8W ALUMINUMHSS-B20-NP-12HEATSINK TO-220 6.8W ALUMINUM1498 - Immediate$27.48ดูรายละเอียด
HEAT SINK, STAMPING, TO-220, 29.HSS10-B20-P40HEAT SINK, STAMPING, TO-220, 29.1379 - Immediate$35.24ดูรายละเอียด
HEAT SINK, STAMPING, TO-220, 31HSS13-B20-NPHEAT SINK, STAMPING, TO-220, 311096 - Immediate$42.35ดูรายละเอียด
HEAT SINK, STAMPING, TO-220, 41.HSS03-B20-P318HEAT SINK, STAMPING, TO-220, 41.1444 - Immediate$47.85ดูรายละเอียด
HEATSINK TO-220 2.9W ALUMINUMHSS-B20-065V-02HEATSINK TO-220 2.9W ALUMINUM521 - Immediate$26.19ดูรายละเอียด
HEATSINK TO-220 5.1W ALUMINUMHSS-B20-NPR-02HEATSINK TO-220 5.1W ALUMINUM1069 - Immediate$27.48ดูรายละเอียด
HEATSINK TO-220 4W ALUMINUMHSS-B20-061HHEATSINK TO-220 4W ALUMINUM1408 - Immediate$32.98ดูรายละเอียด
HEAT SINK, STAMPING, TO-220, 12.HSS05-C20-SMT-TRHEAT SINK, STAMPING, TO-220, 12.893 - Immediate$45.59ดูรายละเอียด
HEAT SINK, STAMPING, TO-220, 29.HSS09-B20-P431HEAT SINK, STAMPING, TO-220, 29.2163 - Immediate$35.24ดูรายละเอียด
Updated: 2022-06-09
Published: 2017-06-14