CDS Series, Rectangular Micro-Speakers

Same Sky's CDS micro-speaker series ranges from 13 mm x 13 mm up to 20 mm x 14 mm

Image of Same Sky's CDS Series, Rectangular Micro-SpeakersSame Sky's CDS series of rectangular micro-speakers ranges from 13 mm x 13 mm up to 20 mm x 14 mm. All models are available with and without wire leads, come in 4 ohm and 8 ohm models, and offer a variety of power ratings from 0.3 W to 1 W. SMT versions are also available for use in designs requiring reflow solder and high-volume production.

Features
  • Compact sizes as small as 13 x 13 mm
  • Models available with and without wire leads
  • 4 ohm and 8 ohm models
  • Power ratings from 0.3 W ~ 6 W
Applications
  • Consumer electronics
  • Industrial automation
  • Portable and stationary medical equipment
  • Safety and security

Resources

CDS Series Micro-Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 70DBCDS-13138-SMT-TRSPEAKER 8OHM 700MW TOP PORT 70DB0 - Immediate$237.63ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 86DBCDS-15118BSPEAKER 8OHM 700MW TOP PORT 86DB0 - Immediate
943 - Marketplace
$101.84ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 86DBCDS-15118B-L100SPEAKER 8OHM 700MW TOP PORT 86DB0 - Immediate$65.14ดูรายละเอียด
SPEAKER 8OHM 300MW TOP PORT 87DBCDS-15158-SMT-TRSPEAKER 8OHM 300MW TOP PORT 87DB7351 - Immediate$249.59ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 86DBCDS-16098ASPEAKER 8OHM 700MW TOP PORT 86DB0 - Immediate$84.06ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 89DBCDS-18138ASPEAKER 8OHM 700MW TOP PORT 89DB0 - Immediate$99.62ดูรายละเอียด
SPEAKER 4OHM 1W TOP PORT 92DBCDS-20144SPEAKER 4OHM 1W TOP PORT 92DB860 - Immediate$148.72ดูรายละเอียด
SPEAKER 4OHM 1W TOP PORT 92DBCDS-20144-L100SPEAKER 4OHM 1W TOP PORT 92DB96 - Immediate$176.20ดูรายละเอียด
SPEAKER 8OHM 1.5W TOP PORT 73DBCDS-25148SPEAKER 8OHM 1.5W TOP PORT 73DB1491 - Immediate$158.09ดูรายละเอียด
SPEAKER 8OHM 1.5W TOP PORT 73DBCDS-25148-L100SPEAKER 8OHM 1.5W TOP PORT 73DB6018 - Immediate$170.70ดูรายละเอียด
Published: 2015-11-02