Micro Speakers

Same Sky's micro speakers feature compact packages from 10 mm to 18 mm

Image of Same Sky's Micro SpeakersSame Sky's versatile micro speakers are the ideal solution for space-constrained designs. The speakers feature profiles as low as 2 mm, offer input power ratings as low as 0.02 W, and are designed with a variety of cone types. Thanks to the wide range of available performance and size configurations, these micro speakers are ideally suited for mobile, IoT, and consumer audio applications.

Features
  • Compact sizes from 10 mm to 18 mm
  • Depths as low as 2 mm
  • Sound pressure levels (SPL) from 79 dB to 117 dB
  • Input power as low as 0.02 W
  • Multiple cone types
  • Wide range of mounting style options

Resources

Solder Pads

รูปภาพManufacturer Part Numberคำอธิบายอิมพีแดนซ์ประสิทธิภาพ - dBAAvailable Quantityราคาดูรายละเอียด
SPEAKR 16OHM 200MW TOP PORT 85DBCDS-1328-16-SPSPEAKR 16OHM 200MW TOP PORT 85DB16 Ohms85785 - Immediate$88.91ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-151135-078SP-67SPEAKER 8OHM 700MW TOP PORT 91DB8 Ohms91866 - Immediate$96.67ดูรายละเอียด
SPEAKER 8OHM 100MW TOP PORT 78DBCMS-29958FSPEAKER 8OHM 100MW TOP PORT 78DB8 Ohms780 - Immediate$64.87ดูรายละเอียด
SPEAKER 8OHM 500MW TOP PORT 79DBCMS-28468NSPEAKER 8OHM 500MW TOP PORT 79DB8 Ohms790 - Immediate$64.87ดูรายละเอียด
SPEAKER 8OHM 1W TOP PORT 92DBCMS-25148NSPEAKER 8OHM 1W TOP PORT 92DB8 Ohms9230 - Immediate$170.70ดูรายละเอียด

Wire Leads

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-15118D-L100SPEAKER 8OHM 700MW TOP PORT 91DB48 - Immediate$140.31ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-15113-078L100-67SPEAKER 8OHM 700MW TOP PORT 91DB0 - Immediate$100.22ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-151135-078L100SPEAKER 8OHM 700MW TOP PORT 91DB0 - Immediate$49.84ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-16093-078L100SPEAKER 8OHM 700MW TOP PORT 91DB368 - Immediate$83.41ดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 93DBCMS-181325-078L100SPEAKER 8OHM 700MW TOP PORT 93DB2189 - Immediate$97.31ดูรายละเอียด

Spring Terminals

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-12062S-67SPEAKR 32OHM 20MW TOP PORT 117DB3332 - Immediate$108.95ดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-15062S-67SPEAKR 32OHM 20MW TOP PORT 117DB850 - Immediate$108.95ดูรายละเอียด
SPEAKER 8OHM 800MW TOP PORT 88DBCMS-15118C-SPSPEAKER 8OHM 800MW TOP PORT 88DB0 - Immediate$110.89ดูรายละเอียด
SPEAKER 8OHM 800MW TOP PORT 92DBCMS-18138A-SPSPEAKER 8OHM 800MW TOP PORT 92DB57 - Immediate$123.82ดูรายละเอียด
SPEAKER 6OHM 700MW TOP PT 92.5DBCMS-151125-076S-67SPEAKER 6OHM 700MW TOP PT 92.5DB4784 - Immediate$98.28ดูรายละเอียด

Surface Mount

รูปภาพManufacturer Part Numberคำอธิบายอิมพีแดนซ์ประสิทธิภาพ - dBAAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 70DBCDS-13138-SMT-TRSPEAKER 8OHM 700MW TOP PORT 70DB8 Ohms700 - Immediate$237.63ดูรายละเอียด
SPEAKER 8OHM 300MW TOP PORT 87DBCDS-15158-SMT-TRSPEAKER 8OHM 300MW TOP PORT 87DB8 Ohms877351 - Immediate$249.59ดูรายละเอียด

PCB

รูปภาพManufacturer Part Numberคำอธิบายอิมพีแดนซ์ประสิทธิภาพ - dBAAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 300MW TOP PORT 73DBCVS-1508SPEAKER 8OHM 300MW TOP PORT 73DB8 Ohms732772 - Immediate$127.70ดูรายละเอียด
SPEAKER 8OHM 200MW TOP PORT 74DBCVS-1708SPEAKER 8OHM 200MW TOP PORT 74DB8 Ohms741565 - Immediate$129.97ดูรายละเอียด
Published: 2013-09-10