SWI10B Series 10 W Compact and Economical Adapters

CUI's AC-DC power supplies feature efficient power in a small package

Image of CUI's SWI10B Series 10 W Compact and Economical Adapters CUI's SWI10B-E, SWI10B-E-USB, SWI10B-N, and SWI10B-N-USB series of wall adapters offer a variety of options and up to 10 W of continuous power. The SWI10B offers North American or European plug options, black or white case colors, and can be additionally offered with a fully integrated USB Type-A connector. These efficient AC-DC power supplies comply with UL/EN/IEC 62368-1 requirements. The adapters also meet the current average efficiency and no-load power specifications mandated by the US Department of Energy (DoE) under the Level VI standard and the European Union's (EU) CoC Tier 2 directive for external power supplies. The SWI10B-E, SWI10B-E-USB, SWI10B-N, and SWI10B-N-USB have been designed for a wide range of industrial and consumer products, where efficient power is needed in a compact package.

Resources

Features
  • Up to 10 W of continuous power
  • No-load power consumption less than 0.075 watts
  • Universal input voltage range
  • Level VI, EU 2019/1782, and CoC Tier 2 compliant
  • IEC 62368-1 certified
  • Black and white color options
  • Ultra-compact design
  • USB Type-A connector option

SWI10B Series

รูปภาพManufacturer Part Numberคำอธิบายประเภทอินพุตอินพุตคอนเนคเตอร์Available Quantityราคาดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-NB-I38AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่NEMA 1-15P0 - Immediate$275.13ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-EB-I38AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่CEE 7/160 - Immediate$294.20ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-EW-I38AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่CEE 7/16304 - Immediate
1780 - Marketplace
$302.29ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-NB-P5AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่NEMA 1-15P827 - Immediate$284.83ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-NW-I38AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่NEMA 1-15P863 - Immediate$284.83ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-NB-P6AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่NEMA 1-15P442 - Immediate$284.83ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-EB-P5AC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่CEE 7/162483 - Immediate
680 - Marketplace
$302.29ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10B-5-NB-MUBAC/DC WALL MOUNT ADAPTER 5V 10Wใบมีดคงที่NEMA 1-15P1954 - Immediate
1473 - Marketplace
$290.00ดูรายละเอียด
Published: 2020-09-22