Waterproof Electret Condenser Microphones

Same Sky's omnidirectional microphones feature ingress protection ratings up to IP67

Image of Same Sky's Waterproof Electret Condenser MicrophonesHoused in compact packages with diameters as small as 4 mm and depths as low as 1.5 mm, Same Sky's waterproof electret condenser microphones are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present. The omnidirectional microphones feature ingress protection (IP) ratings up to IP67, sensitivity ratings as low as -42 dB, and signal to noise ratios from 57 dBA up to 70 dBA.

Features
  • IP57, IP65 and IP67 ratings
  • Omnidirectional directivity
  • Sensitivity ratings as low as -42 dB
  • Diameters as low as 4 mm
  • Depths as low as 1.5 mm
  • Operating frequencies from 20 Hz to 20,000 Hz
  • Wire lead and terminal mount configurations

Resources

Waterproof Electret Condenser Microphones

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.236"DCMC-2742WBL-25LMIC COND ANLG OMNI -42DB 0.236"D10843 - Immediate$86.00ดูรายละเอียด
MIC COND ANLG OMNI -38DB 0.157"DCME-1538-100LBMIC COND ANLG OMNI -38DB 0.157"D0 - Immediate$149.36ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.157"DCMC-4015-130TMIC COND ANLG OMNI -42DB 0.157"D627 - Immediate$105.40ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.236"DCMC-6027-42L100MIC COND ANLG OMNI -42DB 0.236"D1146 - Immediate$101.84ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.236"DCMC-6035-130TMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate$110.57ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.382"DCMC-9745-130TMIC COND ANLG OMNI -42DB 0.382"D17389 - Immediate$123.50ดูรายละเอียด
Published: 2018-01-05