LYTE II DIN Rail Power Supplies
Delta's LYTE II series DIN rail power supplies are space-saving and cost-effective
Delta's LYTE II series of DIN rail power supplies is up to 30% slimmer than the LYTE I versions, helping to save precious installation space. The series offers 12 V, 24 V, and 48 V nominal output voltages in 120 W, 240 W, and 480 W. The overcurrent protection is designed to operate in constant current mode, making it suitable for reactive loads such as robotic arms, CNC machines, control cabinets, and charging applications.
Certifications and approvals include IEC 60950-1, IEC/EN/UL 62368-1, IEC/EN 61010-1 and 61010-2-201, CCC, EAC, and RoHS Directive. Electromagnetic radiated and conducted emissions comply with the heavy industrial EN 61000-6-4 Class B Emission and EN 61000-6-2 Immunity standards.
- Compact size and high-power density
- Universal AC input voltage range
- Complete portfolio: 12 V, 24 V, and 48 V output
- Built-in constant current circuit for reactive loads
- Operate from -30°C to +70°C with -40°C cold start
- Reduced no-load power consumption
- Compliance with DOE VI energy standard
- Compliance to SEMI F47 @ 200 VAC
- Household appliances
- General industrial automation
- Building automation
- Machine automation
- Process automation
- Factory automation
- Test and measurement
- LED lighting
LYTE II DIN Rail Power Supplies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - เอาต์พุต 1 | พลังงาน (วัตต์) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRL-24V240W1EN | AC/DC DIN RAIL 24V 240W - LYTE2 | 24V | 240W | 29 - Immediate | $2,255.34 | ดูรายละเอียด |
![]() | ![]() | DRL-48V240W1EN | AC/DC DIN RAIL 48V 240W - LYTE2 | 48V | 240W | 50 - Immediate 65 - Factory Stock | $2,301.25 | ดูรายละเอียด |
![]() | ![]() | DRL-48V120W1EN | AC/DC DIN RAIL 48V 120W - LYTE2 | 48V | 120W | 33 - Immediate | $1,349.78 | ดูรายละเอียด |
![]() | ![]() | DRL-24V240W1ENA | AC/DC DIN RAIL 24V 240W COATED | 24V | 240W | 29 - Immediate | $2,376.26 | ดูรายละเอียด |
![]() | ![]() | DRL-24V120W1EN | AC/DC DIN RAIL 24V 120W - LYTE2 | 24V | 120W | 0 - Immediate | $1,344.60 | ดูรายละเอียด |
![]() | ![]() | DRL-12V120W1EN | AC/DC DIN RAIL 12V 120W - LYTE2 | 12V | 120W | 97 - Immediate 85 - Factory Stock | $1,378.23 | ดูรายละเอียด |
![]() | ![]() | DRL-48V480W1EN | AC/DC DIN RAIL 48V 480W - LYTE2 | 48V | 480W | 6 - Immediate | $4,011.83 | ดูรายละเอียด |
![]() | ![]() | DRL-24V480W1EN | AC/DC DIN RAIL 24V 480W - LYTE2 | 24V | 480W | 0 - Immediate | $4,011.83 | ดูรายละเอียด |
![]() | ![]() | DRL-24V120W1ENA | AC/DC DIN RAIL 24V 120W COATED | 24V | 120W | 55 - Immediate | $1,425.75 | ดูรายละเอียด |
![]() | ![]() | DRL-48V120W1ENA | AC/DC DIN RAIL 48V 120W COATED | 48V | 120W | 0 - Immediate | $1,433.19 | ดูรายละเอียด |
![]() | ![]() | DRL-12V240W1EN | AC/DC DIN RAIL 12V 240W - LYTE2 | 12V | 240W | 120 - Immediate | $2,343.60 | ดูรายละเอียด |