THD Series Low Noise, High Performance Fans
Delta Electronics' offers the THD series fans that incorporate bionic blade design features
Delta Electronics' THD series fans is inspired by observing a black kite flying. Black kites use diving posture when catching prey, during which they must be swift, quiet, and precise. Delta’s engineers managed to apply the posture and wing structures of the black kite’s flight to the design of fan blades via parameterized and simulated processes.
This THD series fan with bionic design managed to reduce noise by up to 6 dB-A when compared to its competitors while maintaining highly efficient operations. This is equivalent to the difference between four fans running simultaneously and the noise from one fan; quite a significant margin.
| Features | ||
|
|
THD Series Low Noise, High Performance Fans
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความกว้าง | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | THD0924HEP5 | AXIAL 92X92X38MM 24V PWM IP55 | 38.00mm | 215 - Immediate | $1,498.17 | ดูรายละเอียด |
![]() | ![]() | THD2348MU-00P8 | FAN AXIAL 225X100MM 48VDC WIRE | 100.00mm | 108 - Immediate | $7,412.95 | ดูรายละเอียด |
![]() | ![]() | THD0924HEP6 | AXIAL 92X92X38MM 24V PWM IP68 | 38.00mm | 0 - Immediate | $1,911.35 | ดูรายละเอียด |
![]() | ![]() | THD0948HE-A | FAN AXIAL 92X38MM 48VDC WIRE | 38.00mm | 0 - Immediate | $2,025.47 | ดูรายละเอียด |