Industrial Fans

Delta's fans are built for next-generation energy, industrial, and automation applications

Image of Delta's Industrial FansIndustrial fans from Delta are at the core of cutting-edge systems focused on Industry 4.0 and AIoT. With the digitization of manufacturing coming to the fore and cyber-physical systems being deployed, a paradigm of computer-controlled manufacturing is developing where human intervention may not be required. This level of autonomy requires components to be reliable and efficient. To achieve performance commensurate with these industry standards, Delta industrial fans took design inspiration from the natural form and function of the intricate wings of birds of prey and combined it with cutting-edge engineering simulations across a wide variety of environments and use cases. The result is a standard impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies.

As more aggressive energy policies are developed, Delta industrial fans are designed to be a perfect partner in these systems. Carrying IP51/IP55/IP68 ratings, salt-fog environment testing (IEC 68252/GR 487), 85/85, PWM control, and high operating life requirements, Delta industrial fans ensure high performance in varied and harsh environments for these systems.

Features
  • Wide variety of standard products and IP ratings up to IP68 with IP5X stress tested using talcum powder particles
  • Nature-inspired impeller design to increase air flow rate and improve blade efficiency
  • Enhanced operating life, a reduced operating temperature via metal frame, higher efficiency and reduced current, and ceramic bearings protecting from electric erosion
Applications
  • Solar inverter systems
  • EV chargers (homes/stations)
  • Battery storage/backup systems
  • Motor drivers

Industrial Fans IP68

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างการไหลของอากาศAvailable Quantityราคาดูรายละเอียด
AXIAL 172X150X50.8 24V PWM IP68EFB1524HHGP6AXIAL 172X150X50.8 24V PWM IP68สี่เหลี่ยม/กลม - 172mm L x 150mm H50.80mm265.8CFM (7.44m³/min)0 - Immediate$3,742.20ดูรายละเอียด
AXIAL 172X150X50.8 24V PWM IP68EFB1524LGP6AXIAL 172X150X50.8 24V PWM IP68สี่เหลี่ยม/กลม - 172mm L x 150mm H50.80mm195.8CFM (5.48m³/min)192 - Immediate$3,430.54ดูรายละเอียด
AXIAL 172X150X50.8 24V PWM IP68EFB1524SHGP6AXIAL 172X150X50.8 24V PWM IP68สี่เหลี่ยม/กลม - 172mm L x 150mm H50.80mm322.4CFM (9.03m³/min)177 - Immediate$3,742.20ดูรายละเอียด
AXIAL 60X25.4 24V PWM IP68QFR0624UHP6AXIAL 60X25.4 24V PWM IP68สี่เหลี่ยม - 60mm L x 60mm H25.40mm41.3CFM (1.16m³/min)79 - Immediate$1,265.07ดูรายละเอียด
AXIAL 60X60X25.4MM 24V PWM IP68QFR0624GHP6AXIAL 60X60X25.4MM 24V PWM IP68สี่เหลี่ยม - 60mm L x 60mm H25.40mm34.8CFM (0.974m³/min)496 - Immediate$1,283.82ดูรายละเอียด
AXIAL 60X60X25.4MM 24V PWM IP68QFR0624EHP6AXIAL 60X60X25.4MM 24V PWM IP68สี่เหลี่ยม - 60mm L x 60mm H25.40mm27.5CFM (0.770m³/min)193 - Immediate$1,283.82ดูรายละเอียด
AXIAL 80X25 24V PWM IP68QFR0824UHP6AXIAL 80X25 24V PWM IP68สี่เหลี่ยม - 80mm L x 80mm H25.00mm62.2CFM (1.74m³/min)134 - Immediate
270 - Factory Stock
$1,488.47ดูรายละเอียด
AXIAL 80X80X38MM 24V PWM IP68QFR0824HHP6AXIAL 80X80X38MM 24V PWM IP68สี่เหลี่ยม - 80mm L x 80mm H25.00mm38.5CFM (1.08m³/min)240 - Immediate$1,515.95ดูรายละเอียด
AXIAL 80X80X38MM 24V PWM IP68QFR0824SHP6AXIAL 80X80X38MM 24V PWM IP68สี่เหลี่ยม - 80mm L x 80mm H25.00mm50.3CFM (1.41m³/min)66 - Immediate$1,515.95ดูรายละเอียด
AXIAL 92X38 24V PWM IP68PFB0924GHEP6AXIAL 92X38 24V PWM IP68สี่เหลี่ยม - 92mm L x 92mm H38.00mm124.2CFM (3.48m³/min)100 - Immediate$1,546.34ดูรายละเอียด

Industrial Fans IP55

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างการไหลของอากาศAvailable Quantityราคาดูรายละเอียด
FAN AXIAL 60X25.4MM 24VDC WIREAFB0624EH-TA50FAN AXIAL 60X25.4MM 24VDC WIREสี่เหลี่ยม - 60mm L x 60mm H25.40mm38.4CFM (1.08m³/min)2040 - Immediate$581.62ดูรายละเอียด
FAN AXIAL 92X25.4MM 24VDC WIREAFB0924SH-TZUHFAN AXIAL 92X25.4MM 24VDC WIREสี่เหลี่ยม - 92mm L x 92mm H25.40mm102.6CFM (2.87m³/min)936 - Immediate$678.93ดูรายละเอียด
FAN AXIAL 80X25.4MM 24VDC WIREFFB0824SH-TZW1FAN AXIAL 80X25.4MM 24VDC WIREสี่เหลี่ยม - 80mm L x 80mm H25.40mm67.0CFM (1.88m³/min)4381 - Immediate$864.18ดูรายละเอียด
FAN AXIAL 60X38MM 24VDC WIREPFB0624GHE-TD88FAN AXIAL 60X38MM 24VDC WIREสี่เหลี่ยม - 60mm L x 60mm H38.00mm55.6CFM (1.56m³/min)0 - Immediate$897.16ดูรายละเอียด
FAN AXIAL 120X38MM 24VDC WIREAFB1224SHE-T50FFAN AXIAL 120X38MM 24VDC WIREสี่เหลี่ยม - 120mm L x 120mm H38.00mm151.9CFM (4.25m³/min)0 - ImmediateSee Page for Pricingดูรายละเอียด
FAN AXIAL 80X38MM 24VDC WIREPFB0824UHE-T500FAN AXIAL 80X38MM 24VDC WIREสี่เหลี่ยม - 80mm L x 80mm H38.00mm107.3CFM (3.00m³/min)284 - Immediate$1,255.05ดูรายละเอียด
FAN AXIAL 120X25.4MM 24VDC WIRETHB1224B-PM00FAN AXIAL 120X25.4MM 24VDC WIREสี่เหลี่ยม - 120mm L x 120mm H25.40mm174.7CFM (4.89m³/min)764 - Immediate$2,206.52ดูรายละเอียด
FAN AXIAL 40X20MM 24VDC WIREEFB0424VHD-TZW2FAN AXIAL 40X20MM 24VDC WIREสี่เหลี่ยม - 40mm L x 40mm H20.00mm10.1CFM (0.283m³/min)95 - Immediate$473.96ดูรายละเอียด
FAN AXIAL 50X20MM 24VDC WIREAFB0524VHD-TZW5FAN AXIAL 50X20MM 24VDC WIREสี่เหลี่ยม - 50mm L x 50mm H20.00mm20.3CFM (0.568m³/min)278 - Immediate$519.54ดูรายละเอียด
FAN AXIAL 120X25.4MM 24VDC WIREAFB1224SH-T500FAN AXIAL 120X25.4MM 24VDC WIREสี่เหลี่ยม - 120mm L x 120mm H25.40mm113.1CFM (3.17m³/min)0 - Immediate$848.02ดูรายละเอียด
Published: 2024-08-09