Low Voltage 16 V or 18 V Supercapacitor Modules – XLR-LV Series
Eaton's XLR-LV series low voltage supercapacitor modules provide excellent ESR, high power density, and ultra-long runtime
Eaton’s XLR-LV series supercapacitor modules provide continuous current, reliable power delivery, and high vibration withstand in a modular, industry-standard footprint. They can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time. System requirements can range from a few watts to tens of kilowatts. All products feature low equivalent series resistance (ESR) for high power density with environmentally friendly materials for a green power solution.
Resources
- Technical Note: Supercapacitor modules application guidelines
- Marine Technical Note: Supercapacitors for marine applications
- Product Aid for XLR-LV: Ruggedized, dependable, high-power density, long-life supercapacitor modules
- Use Case: Supercapacitors deliver reliable power for generator starting
- Manual: XLR-LV instruction manual
- White Paper: The major differences between supercapacitors and batteries
- Long life energy storage of up to 20 years
- Very low ESR
- Wide operating temperature range
- Cost effective backup power and large energy recapture
- High reliability, environmentally friendly solution
- Low operating costs and maintenance-free
- IP65 rating
- Industrial backup power
- Pulse power
- Engine starting
- Material handling
- 12 V or 24 V systems
- LEDs and switches
Low Voltage 16 V or 18 V Supercapacitor Modules – XLR-LV Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | XLR-16R2507B-R | CAP MODULE 500F 16.2V | 0 - Immediate | $22,207.15 | ดูรายละเอียด |
![]() | ![]() | XLR-18R0507B-R | CAP MODULE 500F 18V | 1 - Immediate | $23,413.39 | ดูรายละเอียด |