TV Series, 3 V Supercapacitors with +20% Energy Storage

Eaton extends its line of industry-leading supercapacitors with its 3 V cylindrical cells

Image of Eaton's TV 3 V Supercapacitors +20% Energy StorageEaton’s 3 V, TV series supercapacitor cells provide energy storage for backup power, ride through, RF radio transmissions, and other pulse power requirements. The TV series products offer a 20% increase in stored energy and peak power density by increasing the operating voltage. Usable energy can increase up to 70%. This technology enables higher performance servers, a longer operating life, and lowers the cost of designs for many industrial electronics.

Image of Eaton's TV 3 V Supercapacitors +20% Energy Storage
TV Series Supercapacitor Product Profile

Features and Benefits

  • Industry-leading power and ESR in high reliability applications
  • Longer lifetime for existing designs with no change in design
  • Cost reduction and size reduction for higher voltage designs
  • Maintenance-free, no replacement needed
  • UL-recognized TV series supercapacitors

TV Series, 3 V Supercapacitors with +20% Energy Storage

รูปภาพManufacturer Part Numberคำอธิบายเกรดขนาด / มิติAvailable Quantityราคาดูรายละเอียด
CAP 10F -10% +30% 3V T/HTV1030-3R0106-RCAP 10F -10% +30% 3V T/H-0.413" Dia (10.50mm)0 - Immediate$118.97ดูรายละเอียด
CAP 15F -10% +30% 3V T/HTV1325-3R0156-RCAP 15F -10% +30% 3V T/H-0.531" Dia (13.50mm)658 - Immediate$143.55ดูรายละเอียด
CAP 25F -10% +30% 3V T/HTV1625-3R0256-RCAP 25F -10% +30% 3V T/H-0.650" Dia (16.50mm)0 - Immediate$177.82ดูรายละเอียด
CAP 60F -10% +30% 3V T/HTV1840-3R0606-RCAP 60F -10% +30% 3V T/H-0.728" Dia (18.50mm)0 - Immediate$262.20ดูรายละเอียด
CAP 6F -10% +30% 3V T/HTV1020-3R0605-RCAP 6F -10% +30% 3V T/H-0.413" Dia (10.50mm)0 - Immediate$98.61ดูรายละเอียด
CAP 34F -10% +30% 3V T/HTV1245-3R0346-RCAP 34F -10% +30% 3V T/H-0.508" Dia (12.90mm)756 - Immediate$204.00ดูรายละเอียด
CAP 3.3F 3V .075 OHMTV0820-3R0335-RCAP 3.3F 3V .075 OHM-0.335" Dia (8.50mm)0 - Immediate$80.18ดูรายละเอียด
CAP 35F -10% +30% 3V T/HTV1635-3R0356-RCAP 35F -10% +30% 3V T/H-0.650" Dia (16.50mm)0 - Immediate$196.57ดูรายละเอียด
CAP 100F -10% +30% 3V T/HTV1860-3R0107-RCAP 100F -10% +30% 3V T/H-0.728" Dia (18.50mm)0 - Immediate$400.57ดูรายละเอียด
CAP 6.0F 3.0V TV SERIES CYLTV1020-3R0605-APCAP 6.0F 3.0V TV SERIES CYL-0.413" Dia (10.50mm)0 - Immediate$156.83ดูรายละเอียด
Published: 2016-09-23