IEC Inlet Filters

EPCOS' B8477* series are designed for maximum ambient temperatures and provide a minimized leakage current

Image of EPCOS' IEC Inlet FilterIEC Inlet Filter series by TDK offer versions without a fuse, with a fuse, or with a fuse and switch. The EPCOS B8477* series are also available as versions for medical applications with a maximum leakage current of 2 µA. This makes them particularly suitable for applications for which a minimized leakage current is important.

These highly reliable IEC plug type filters have been designed and priced to compete with existing form-and-function IEC filter models in the market.

All filters were designed for maximum ambient temperatures of 85°C and are RoHS-compatible. ENEC, UL, and cUL approved.

Features
  • EMC filter with integrated IEC plug
  • ENEC, UL, and cUL approved
  • 1 A to 10 A (up to 20 A)
  • Rated voltage 250 VAC
  • Medical version with low leakage current
  • Screw mounting or snap-in
  • Tab connectors or litz wires
Applications    
  • SMPS
  • Monitors
  • Data systems
  • Appliances
  • Medical equipment
 
  • Vending machines
  • Gaming
  • Test and measurement instruments
  • Fitness machines

B84771 Series Module Power Entries

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84771A0006A000PWR ENT MOD RCPT IEC320-C14 PNL196 - Immediate$349.81ดูรายละเอียด
PWR ENT RCPT IEC320-C14 PANEL QCB84771A0001A000PWR ENT RCPT IEC320-C14 PANEL QC236 - Immediate$349.81ดูรายละเอียด
PWR ENT RCPT IEC320-C14 PANEL QCB84771M0003A000PWR ENT RCPT IEC320-C14 PANEL QC118 - Immediate$312.31ดูรายละเอียด
PWR ENT RCPT IEC320-C14 PANEL QCB84771A0010A000PWR ENT RCPT IEC320-C14 PANEL QC19 - Immediate$349.81ดูรายละเอียด
PWR ENT RCPT IEC320-C14 PANEL QCB84771A0015A000PWR ENT RCPT IEC320-C14 PANEL QC66 - Immediate$401.86ดูรายละเอียด

B84773 Series Filter Power Lines

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84773M0004A000PWR ENT MOD RCPT IEC320-C14 PNL55 - Immediate$602.63ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84773A0004A000PWR ENT MOD RCPT IEC320-C14 PNL26 - Immediate$602.63ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84773A0002A000PWR ENT MOD RCPT IEC320-C14 PNL42 - Immediate$603.28ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84773A0010A000PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$630.76ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84773A0006A000PWR ENT MOD RCPT IEC320-C14 PNL4 - Immediate$602.63ดูรายละเอียด

B84776 Series Filter Power Lines

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84776M0010A000PWR ENT MOD RCPT IEC320-C14 PNL158 - Immediate$952.44ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84776A0006A000PWR ENT MOD RCPT IEC320-C14 PNL118 - Immediate$952.44ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLB84776A0010A000PWR ENT MOD RCPT IEC320-C14 PNL7 - Immediate$1,071.74ดูรายละเอียด
Published: 2016-04-04