FDMQ86530L Quad-MOSFET

onsemi single package, 60 V quad-MOSFET increases system efficiency, replaces diode bridge for compact design, and reduces board space

Image of Fairchild's FDMQ86530L Quad-MOSFET Comprised of four 60 V N-channel MOSFET and utilizing onsemi GreenBridge™ technology, the FDMQ86530L solution improves the conduction loss and efficiency of the conventional diode bridge, providing a ten-fold improvement in power dissipation. Available in a thermally enhanced, space-saving 4.5 mm x 5.0 mm MLP 12-lead package, the device eliminates the need for a heat sink enabling a compact design that increases power conversion efficiency in 12 VAC and 24 VAC applications.

Excessive heat generation in high-definition, compact, active-bridge applications such as network cameras can cause image quality issues. Similarly, thermally induced noise can affect the system’s image sensors, which can also degrade the camera’s picture quality. The typical heat sinking solution to regulate thermal fluctuations can further complicate these intricate designs with added component count and cluttered board space. onsemi FDMQ86530L 60 V quad-MOSFET provides designers with an all-in-one package to help with these critical design challenges.

FDMQ86530L Quad-MOSFET

รูปภาพManufacturer Part Numberคำอธิบายคุณสมบัติของ FETเดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)Available Quantityราคาดูรายละเอียด
MOSFET 4N-CH 60V 8A 12MLPFDMQ86530LMOSFET 4N-CH 60V 8A 12MLPเกทระดับลอจิก60V871 - Immediate$150.01ดูรายละเอียด
Published: 2013-06-14