62368-1 Certified Power Supplies and Adapters

GlobTek's 5 W to 240 W wall plug-in, desktop, and open-frame power supplies provide continued compliance to relevant standards

Image of GlobTek's 62368-1 Certified Power Supplies and AdaptersGlobTek's wall plug-in, desktop, and open frame power supplies and adapters are compliant and certified with IEC/UL/CSA/EN 62368-1 safety standards to ensure compliance with regulatory standards in the United States, Canada, and Europe.

The IEC/UL/CSA/EN 62368-1 standard replaces the IEC/UL/CSA/EN 60065 (audio/video) and IEC/UL/CSA/EN 60950 (ITE) for external power supplies. It is required on power supplies and adapters end-customer systems as of December 2020. The IEC/UL/CSA/EN 62368-1 standard is a hazard-based, performance-oriented standard which is different from the previous standards it replaces.

GlobTek's IEC/UL/CSA/EN 62368-1 certified power supplies and adapters provide full regulatory compliance with test reports available online. These products also carry Japan PSE, China CCC, Russia EAC, and a host of other country certifications for the easy global export of end systems.

Features
  • 5 W to 240 W
  • Input voltages from 90 VAC to 264 VAC
  • Output voltages offered between 5 VDC to 55 VDC
  • IEC/UL/CSA/EN62368-1 certified
  • Industry-standard configurations and custom options
  • Class I and Class II versions
  • Customization available
  • International certifications for most common markets
  • Additional standards on many products such as UL1310, IEC 60601-1, and IEC 60335-1
  • External and open-frame internal power supplies
  • Low cost

Wall/Desktop Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WWR9HA2000USBCFMEDR6BAC/DC WALL MOUNT ADAPTER 5V 10W873 - Immediate$370.50ดูรายละเอียด
AC/DC WALL MNT ADAPTER 5.2V 13WWR9QA2500USB52NMR6BAC/DC WALL MNT ADAPTER 5.2V 13W0 - Immediate$388.61ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WWR9HA2000USBFMR6BAC/DC WALL MOUNT ADAPTER 5V 10W8845 - Immediate$417.06ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 10WWR9QA2000USBNMEDR6BAC/DC WALL MOUNT ADAPTER 5V 10W0 - Immediate$422.23ดูรายละเอียด

AC/DC Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 24V 60WGTM43007-B6024-FW(R)AC/DC CONVERTER 24V 60W864 - Immediate$653.07ดูรายละเอียด
AC/DC CONVERTER 30V 60WGTM43007-A6030-FW(R)AC/DC CONVERTER 30V 60W0 - Immediate$584.85ดูรายละเอียด
AC/DC CONVERTER 24V 60WGTM43007-A6024-FW(R)AC/DC CONVERTER 24V 60W49 - Immediate$568.04ดูรายละเอียด
AC/DC CONVERTER 12V 60WGTM43007-B6012-FW(R)AC/DC CONVERTER 12V 60W82 - Immediate$627.20ดูรายละเอียด

Power-over-Ethernet

รูปภาพManufacturer Part Numberคำอธิบายพลังงาน (วัตต์) - ต่อพอร์ตเป็นไปตามAvailable Quantityราคาดูรายละเอียด
POE INJECTOR 24V 18W DESKTOPGT-96180-1824-T3-PPPOE INJECTOR 24V 18W DESKTOP18WIEEE802.3af13 - Immediate$619.77ดูรายละเอียด
POE INJECTOR 48V 18W DESKTOPGT-96180-1848-T2-PPPOE INJECTOR 48V 18W DESKTOP18W-28 - Immediate$1,041.03ดูรายละเอียด
POE INJECTOR 30V 18W DESKTOPGT-96180-1830-T3-PPPOE INJECTOR 30V 18W DESKTOP18WIEEE802.3af33 - Immediate$621.71ดูรายละเอียด
POE INJECTOR 19V 18W DESKTOPGT-96180-1819-T2-PPPOE INJECTOR 19V 18W DESKTOP18W-24 - Immediate$613.62ดูรายละเอียด
POE INJECTOR 19V 18W DESKTOPGT-96180-1819-T3-PPPOE INJECTOR 19V 18W DESKTOP18WIEEE802.3af30 - Immediate$618.15ดูรายละเอียด
POE INJECTOR 48V 36W DESKTOPGT-96300-3648-T3-PPPOE INJECTOR 48V 36W DESKTOP36WIEEE802.3af43 - Immediate$987.68ดูรายละเอียด
POE INJECTOR 18V 18W DESKTOPGT-96180-1818-T2-PPPOE INJECTOR 18V 18W DESKTOP18W-13 - Immediate$613.62ดูรายละเอียด
POE INJECTOR 24V 18W DESKTOPGT-96180-1824-T2-PPPOE INJECTOR 24V 18W DESKTOP18W-27 - Immediate$616.21ดูรายละเอียด
POE INJECTOR 56V 18W WALL MOUNTGT-96180-1856R2APOEPOE INJECTOR 56V 18W WALL MOUNT18WIEEE802.3af39 - Immediate$1,046.52ดูรายละเอียด
POE INJECTOR 56V 36W DESKTOPGT96300-3656-T3-APOEPOE INJECTOR 56V 36W DESKTOP36WIEEE802.3at105 - Immediate$1,218.52ดูรายละเอียด
POE INJECTOR 48V 18W DESKTOPGT-96180-1848-T3-PPPOE INJECTOR 48V 18W DESKTOP18WIEEE802.3af14 - Immediate$612.01ดูรายละเอียด
POE INJECTOR 30V 18W DESKTOPGT-96180-1830-T2-PPPOE INJECTOR 30V 18W DESKTOP18W-43 - Immediate$616.86ดูรายละเอียด
POE INJECTOR 18V 18W DESKTOPGT-96180-1818-T3-PPPOE INJECTOR 18V 18W DESKTOP18WIEEE802.3af11 - Immediate$618.15ดูรายละเอียด
POE INJECTOR 56V 18W DESKTOPGT-96180-1856-T2APOEPOE INJECTOR 56V 18W DESKTOP18WIEEE802.3af182 - Immediate$988.97ดูรายละเอียด
POE INJECTOR 56V 36W WALL MOUNTGT-96300-3656-R2-APPOE INJECTOR 56V 36W WALL MOUNT36WIEEE802.3at43 - Immediate$1,217.55ดูรายละเอียด
POE INJECTOR 56V 36W DESKTOPGT-96300-3656-T2APOEPOE INJECTOR 56V 36W DESKTOP36WIEEE802.3at25 - Immediate$1,147.39ดูรายละเอียด
POE INJECTOR 48V 36W DESKTOPGT-96300-3648-T2-PPPOE INJECTOR 48V 36W DESKTOP36WIEEE802.3af48 - Immediate$987.68ดูรายละเอียด
POE INJECTOR 56V 18W DESKTOPGT96180-1856T3-APOEPOE INJECTOR 56V 18W DESKTOP18WIEEE802.3af76 - Immediate$1,020.66ดูรายละเอียด
POE INJECTOR 56V 18W WALL MOUNTGT-96180-1856R3APOEPOE INJECTOR 56V 18W WALL MOUNT18WIEEE802.3af48 - Immediate$1,130.58ดูรายละเอียด
POE INJECTOR 56V 36W WALL MOUNTGT-96300-3656-R3A-APPOE INJECTOR 56V 36W WALL MOUNT36WIEEE802.3at40 - Immediate$1,217.55ดูรายละเอียด
Published: 2020-05-26