36 W Desktop Power Over Ethernet (PoE) Midspan Injectors
GlobTek active PoE injectors provide 36 W of power per port over two pairs in compliance with IEEE 802.3at
GlobTek GT-96300-3656 active PoE midspan injectors offer a reliable, cost-effective solution for remote powering of wireless LAN access points, voice over IP (VoIP) phones, security cameras, RFID readers, and other IP terminals up to 36 W using existing network infrastructure. These injectors are configured to provide 36 W of power per port over two pairs (Mode B) in compliance with IEEE 802.3at.
- Enhanced 36 W output power capability
- IEEE 802.3at detection
- Two-event classification
- Disconnect and overload protection
- LED user interface for power-good and fault conditions
- Compliant with PoE+, 10/100/1000 Base-T data rates
- Full protection for overvoltage and overcurrent
- Compact size: 104 mm x 54 mm x 40 mm (without mounting flange)
- Mates with IEC 60320/C13 plug
- Optional locking IEC60320 receptacle and cord option available on some models by request
- Withstands high-energy EMI immunity events without going into a latched shutdown state
- Input voltage range: 100 V to 240 V
- Frequency range: 50 Hz to 60 Hz
- Maximum input current: 1.0 A
- Max output power rating: 36 W
- Output voltage range: 18 V to 56 V
- Efficiency: USA DOE Level VI / Eco-design Directive 2009/125/EC, (EU) 2019/1782
- Ingress protection: IP40
- Emissions: complies with FCC Class B Part 15, EN55022 Class B
- Immunity: complies with the following
- EN610000-6-2: industrial-level immunity compliance; extended levels shown in parentheses
- EN 61000-4-2 ESD: ±18 kV air, ±8 kV contact (Criteria A); ±20 kV air, ±10 kV contact (Criteria B)
- EN 61000-4-3 radiated immunity
- EN 61000-4-4 EFT: ±2.5 kV (Criteria A), ±4 kV (Criteria B)
- EN 61000-4-5 surge: ±2 kV line-to-line, ±4 kV line-to-ground (Criteria A)
- EN 61000-4-6 conducted susceptibility
- EN 61000-4-11 voltage dips and interrupts
- EN 61000-3-2 harmonics, Class A
- VoIP phones
- Phones with video
- Wireless access points
- Bluetooth® access points
- Multi-band wireless access points
- Network security cameras
- Point of sales
- Industrial controllers
- Electronic time card readers
- Building security systems
- Network cameras with pan, tilt, and zoom features
- Electronic signs
- RFID readers
- Motion sensors
- HVAC controllers
- Magnetic card readers
- PDAs
- Digital time clocks
36 W Desktop Power Over Ethernet (PoE) Midspan Injectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | GT-96300-3656-T2APOE | POE INJECTOR 56V 36W DESKTOP | 25 - Immediate | $1,030.68 | ดูรายละเอียด |
![]() | ![]() | GT-96300-3656-R3A-AP | POE INJECTOR 56V 36W WALL MOUNT | 40 - Immediate | $1,093.40 | ดูรายละเอียด |
![]() | ![]() | GT-96300-3656-R2-AP | POE INJECTOR 56V 36W WALL MOUNT | 43 - Immediate | $1,093.40 | ดูรายละเอียด |
![]() | ![]() | GT96300-3656-T3-APOE | POE INJECTOR 56V 36W DESKTOP | 119 - Immediate | $1,094.69 | ดูรายละเอียด |