DF40F Series Board-to-Board Connectors

Hirose's DF40F series small floating board-to-board connector offers +125°C heat resistance for automotive

Image of Hirose's DF40F Series Board-to-Board Connector Hirose's DF40F series is engineered for resilience, making it ideal for modern devices demanding efficient space utilization without compromising performance. Its groundbreaking floating design effortlessly absorbs misalignments, ensuring reliable connections. With its space-saving footprint, heat resistance up to +125°C, and capability to support rapid data transfers, this connector is the future of seamless integration.

Features
  • 0.4 mm pitch, 3.68 mm width, stacking height 3.5 mm to 6.0 mm
  • Absorption of misalignment
  • Wide variety of stacking heights by mating combination with DF40T
  • +125°C heat resistance for automotive specifications
  • Supports high-speed transmission
Applications
  • Automotive
  • Wearables
  • Medical

DF40F Series Board-to-Board Connectors

รูปภาพManufacturer Part Numberคำอธิบายประเภทคอนเนคเตอร์จำนวนของตำแหน่งระยะAvailable Quantityราคาดูรายละเอียด
PLUG, 0.4 MM PITCH, 30POS., STRADF40F(2.0)-30DP-0.4V(51)PLUG, 0.4 MM PITCH, 30POS., STRAปลั๊ก, หน้าสัมผัสฝาครอบด้านนอก300.016" (0.40mm)2763 - Immediate$86.64ดูรายละเอียด
RECEPTACLE, 0.4 MM PITCH, 4.0 MMDF40TC(4.0)-50DS-0.4V(51)RECEPTACLE, 0.4 MM PITCH, 4.0 MMเต้ารับ, หน้าสัมผัสตรงกลางเปิด500.016" (0.40mm)1590 - Immediate$49.46ดูรายละเอียด
FPC TO BOARD CONNECTOR, 0.4MM PIDF40TB-10DS-0.4V(51)FPC TO BOARD CONNECTOR, 0.4MM PIเต้ารับ, หน้าสัมผัสตรงกลางเปิด100.016" (0.40mm)5039 - Immediate$12.93ดูรายละเอียด
PLUG, 0.4 MM PITCH, 1.5 MM HEIGHDF40GT-10DP-0.4V(51)PLUG, 0.4 MM PITCH, 1.5 MM HEIGHปลั๊ก, หน้าสัมผัสฝาครอบด้านนอก100.016" (0.40mm)655 - Immediate$31.04ดูรายละเอียด
Published: 2024-01-09