Industrial Automation
Human Machine Interface
Designing for industrial automation equipment requires the right components that provide the results you need to stay ahead in this cutting-edge market. Hirose Electric provides industry-leading interconnects that allow you to engineer and produce your products with quality, precision, and confidence.
Hirose provides connectors for Industrial Automation applications including Factory-Automated Robotics, Factory-Automated cameras, Robotic Control Units, Servo Amps, Servo Motors, and Human/Machine Interfacing.
Connectors for Factory-Automated Camera applications include 75 Ω coaxial, USB/micro USB, RJ45, circular, FPC/FFC, and board-to-board. For your Factory-Automated Robotics needs, Hirose offers in-line and wire-to-board internal connectors and interface connectors for Servo Motor Control Board Sensors. Hirose’s connectors for Robotic Control Unit applications include control signal and teaching pendant connectors, as well as connectors for control board internal connection.
Servo Amp applications from Hirose include interface connecters for servo motors, power, LAN, and host attachments, as well as IPM, stacking and wire-to-board internal connectors. Connectors for Servo Motor applications include interface connectors for power, brakes, and encoders, and also internal connectors for pulse coding. Hirose provides an array of connectors for human/machine interfacing, which include small input/output, small low-profile coaxial, FPC/FFC, wire-to-board, low-profile board-to-board, parallel board to-board and high-speed board-to-board connectors.
- Interface
- Low Profile Coaxial
- FPC/FFC
- Wire-to-Board
- Board-to-Board
- Parallel Board
- High-Speed Transmission
DH Series, High-Speed I/O
- 1mm pitch for high-speed transmission
- D-shaped opening for robust design
- Secure lock with screw lock/one-touch lock
- Applicable for high-speed data transmission
- Speed cable is applicable (AWG #28, Insulator outer dia.: φ0.9 ±0.04mm max.)
- Available in 17, 27, 37 and 51 contact positions
FH41 Series, FFC
- 0.5mm Pitch, high-speed transmission
- Current rating: 0.5 A
- Differential impedance 100 Ω ±10 % (1 Gbps+)
- Firm and clear tactile click to confirm lock completion
- FFC tabs allow high connection reliability
- Compatible FFC with FH48
- Number of positions: 28-68
- Supports next gen. chip V-by-One® HS by THine
FH48 Series, FFC
- 0.5mm pitch, 6.18mm height
- Current rating: 0.5 A
- Accepts impedance matched shielded FFC with ground contacts
- Differential impedance 100 Ω ±10 % (1 Gbps+)
- LIF structure and FFC tabs allow high connection reliability
- Pin count: 20-68 positions
- Supports next gen. chip V-by-One® HS by THine
DF62 Series, Small Wire-to-Wire
- Pitch is 2 x 2.2mm pitch
- Pin count: 2 through 7, 13, 24
- Current rating is 1 A/pin-4 A/pin depending on wire size and number of positions
- Wire size: AWG #22-30
- Secure lock mechanism with clear tactile click
- Visual check area for locking
- Reliable contact structure
- RoHS compliant
FX15 Series, Wire-to-Board
- 2-row staggered 1mm pitch on the mating side and on a single row 0.5mm pitch on the termination side
- Current rating: 0.5 A
- Availability of types with or without metal shields allows flexibility of applications and cost reduction
- Side latch-locks secure and complete mating/un-mating
- Built-in guide posts allow secure self-alignment within ±1.5mm
- Pin count: 31, 41, 51 positions