EV1 High Current Waterproof Connector
Hirose presents high current capacity connector that is rated up to 125 A
The EV1 series from Hirose is a high current capacity connector that is rated up to 125 A. The waterproof structure is IP67 water-resistant in unmated state when EV1-62RA-3SB, EV1-62RA-2SB are used. It is IP68 / X9K water-resistant in the mated condition. The use of a special rubber component for the internal seal enhances oil and water resistance. The highly reliable contact structure allows for a high current capability, guards against vibration to the contact, and decreases contact resistance. The metal shell enhances EMI shielding. The shell is constructed of an aluminum alloy material enabling it to be lightweight. The contact and connector design protects against accidental electrical shock using IEC 60601 test procedure.
| Features | ||
|
|
|
EV1 High Current Waterproof Connector
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EV1-62P-2PC | CONN PLUG HSG 2POS 20MM | 0 - Immediate | $3,073.29 | ดูรายละเอียด |
![]() | ![]() | EV1-62P-3PC | CONN PLUG HSG 3POS 20MM | 0 - Immediate | $3,073.29 | ดูรายละเอียด |
![]() | ![]() | EV1-62R-3SB | CONN RCPT 3POS SCREW SILVER | 2 - Immediate | $2,726.39 | ดูรายละเอียด |
![]() | ![]() | EV1-62RA-2SB | CONN RCPT 2POS SCREW SILVER | 0 - Immediate | $3,372.99 | ดูรายละเอียด |
![]() | ![]() | EV1-62RA-3SB | CONN RCPT 3POS SCREW SILVER | 0 - Immediate | $2,267.95 | ดูรายละเอียด |
![]() | ![]() | EV1-PC1-112 | CONN PIN SILVER CRIMP | 6 - Immediate | $437.42 | ดูรายละเอียด |
![]() | ![]() | EV1-PC1-112(01) | CONN PIN SILVER CRIMP | 0 - Immediate | $541.37 | ดูรายละเอียด |
![]() | ![]() | EV1-PC-112 | CONN PIN SILVER CRIMP | 11 - Immediate | $454.88 | ดูรายละเอียด |
![]() | ![]() | EV1-PC-112(01) | CONN PIN SILVER CRIMP | 0 - Immediate | $541.37 | ดูรายละเอียด |
![]() | ![]() | EV1-PC-TP | TOOL EXTRACT FOR EV1 | 0 - Immediate | $177.82 | ดูรายละเอียด |