FH48 Series

Hirose offers their FH48 series connector

Image of Hirose Electric's FH48 Series The FH48 series is a 0.5 mm pitch, robust vertical-mount, high-speed transmission shield FFC connector from Hirose. This series supports next-generation chip V-by-One® HS by THine. The FH48 series is equipped with a ground terminal and can be used with impedance-matched shielded FFC. The differential impedance is 100 ohm ±10% (1 Gbps+). There is a firm and clear tactile click to confirm lock completion. Each contact tip holds the actuator axle from the top, bottom and front, creating a very robust lock structure. FFC side catches allow for easy and accurate FFC-guided positioning.

Features and Benefits
  • Accepts impedance-matched shielded FFC with ground contacts
  • Differential impedance 100 ohm ±10% (1 Gbps+)
  • Firm and clear tactile click confirms lock completion
  • Robust lock structure
  • LIF structure and FFC tabs allow high connection reliability
  • Solder wicking prevention
  • Compatible FFC with the Hirose FH41
  • Positions available are 31, 40, 50 and 68
  • RoHS-compliant
  • Halogen-free product
Applications
  • Car navigation and audio
  • Notebook PC
  • LCD TV
  • PDP
  • Digital TV
  • DVD player
  • Game machine
  • Medical equipment
  • Industrial equipment
  • PPC
  • MFP

FH48 Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN FFC VERT 31POS 0.5MM SMDFH48-31S-0.5SVCONN FFC VERT 31POS 0.5MM SMD16269 - Immediate$106.04ดูรายละเอียด
CONN FFC VERT 30POS 0.5MM SMDFH48-30S-0.5SVCONN FFC VERT 30POS 0.5MM SMD1209 - Immediate$92.14ดูรายละเอียด
CONN FFC VERT 20POS 0.5MM SMDFH48-20S-0.5SVCONN FFC VERT 20POS 0.5MM SMD1157 - Immediate$107.01ดูรายละเอียด
CONN FFC VERT 50POS 0.5MM SMDFH48-50S-0.5SVCONN FFC VERT 50POS 0.5MM SMD909 - Immediate$124.15ดูรายละเอียด
CONN FFC VERT 68POS 0.5MM SMDFH48-68S-0.5SVCONN FFC VERT 68POS 0.5MM SMD1192 - Immediate$159.06ดูรายละเอียด
Published: 2014-03-31