Intesis Protocol Translators for Building Automation

HMS Networks' Intesis protocol translator enables powerful configurations to facilitate installation, configuration, and commissioning processes

Image of HMS Network's Intesis Protocol Translators for Building AutomationHMS Networks' Intesis is one of the market leaders providing gateways for building automation. With more than 20 years of experience, Intesis protocol translators bring cutting-edge connectivity solutions to any integration challenge. Covering all the major standards in the industry (KNX, BACnet, Modbus, DALI, M-BUS, ASCII, LonWorks, and PROFINET), Intesis gateways enable fast and straightforward integration of any BMS applications such as HVAC control, smart lighting systems, metering solutions, routers, or industrial connectivity. The intuitive design of the Intesis makes it an easy-to-use configuration tool that enables powerful configurations to facilitate installation, configuration, and commissioning processes. Users can install this configuration software (MAPS) on their PC to use it with all standard Intesis protocol translators free of charge with no hidden costs. Each integration is different, but with MAPS, users do not need to start from scratch every time they begin a project, thanks to its pre-defined templates and automatic discovery features to reduce integration time. Furthermore, Intesis MAPS includes advanced configuration settings to ensure users can work beyond the standard with any BMS and integrate those challenging devices that nobody else can. With Intesis, users have a one-stop shop for all their integration needs. These products have highly desirable certifications like BACnet (BTL) or DALI-2 (DiiA) and the UL mark to guarantee the highest communication and quality standards.

Features

  • Protocol conversion between most used standards: KNX, BACnet, Modbus, DALI, M-BUS, ASCII, LonWorks, and PROFINET
  • BTL certified products with BACnet IP and MSTP support and BBMD and foreign devices
  • Support for Modbus TCP and RTU featuring online templates of Modbus devices
  • KNX products supporting KNX-TP and the possibility to import any ETS project to MAPS configuration tool
  • Quick integration of DALI-2 devices like sensors and drivers
  • Flexible M-BUS scan tool for quick discovery of meters in the bus and online templates for easy integration in MAPS
  • ASCII serial and IP support with the possibility of creating custom string signals
  • LonWorks TP/FT-10 to BACnet conversion with up to 3000 SNVT/UNVT LonWorks variables
  • Industrial connectivity for BACnet integration featuring a PROFINET I/O interface for any PLC integration
  • Routers supporting transparent operation between serial (MSTP or RTU) and Ethernet (TCP or IP) networks
  • Low voltage powered products
  • Several form factors and capacities to address every project’s requirements

Applications

  • HVAC controls integration: AHU, chillers, AC, ventilation units, fan coils, rooftop units, and similar units
  • Lighting controls integration: DALI-based systems, LED drivers, DALI-2 sensors
  • M-BUS metering integration
  • Smart home integration: Audio/video and proprietary lighting systems like Lutron, AMX, Crestron, Helvar, and others
  • Commercial and office building controls
  • Retail and hospitality automation applications
  • Industrial PLCs like Siemens PROFINET networks into BMS systems based on BACnet

Intesis Protocol Translators for Building Automation

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MODBUS-BACNET CONVERTERINBACMBM1000000MODBUS-BACNET CONVERTER0 - ImmediateSee Page for Pricingดูรายละเอียด
OCPP-MODBUS TCP&RTU-1 DEVICEINMBSOCP0010100OCPP-MODBUS TCP&RTU-1 DEVICE0 - Immediate$27,334.37ดูรายละเอียด
OCPP-MODBUS TCP&RTU -20 DEVICESINMBSOCP0200100OCPP-MODBUS TCP&RTU -20 DEVICES0 - Immediate$77,709.03ดูรายละเอียด
Published: 2022-09-14