EtherNet/IP™ Linking Devices

HMS Networks' EtherNet/IP to Logix PLCs linking devices for seamless communication

Image of HMS Industrial Networks' EtherNet/IP Linking Devices Based on the successful Anybus® industrial gateway technology, HMS Networks presents a family of network connectivity products for customers using ControlLogix® and CompactLogix® to seamlessly communicate with Modbus, PROFIBUS, DF1, and serial devices. These devices convert nearly any serial protocol, Modbus, or PROFIBUS to EtherNet/IP and are designed to work with Studio 5000® Logix Designer natively with no need for extra third-party software, licenses, or programming. This makes the Linking Device an ideal solution for those looking to integrate a non-EtherNet/IP device into their ControlLogix or CompactLogix system.

The EtherNet/IP Linking Devices are configured using a custom Add-On Profile for Studio 5000 Logix Designer which dynamically generates data structures for each device connected. No additional add-on instructions are needed. Also, the Linking Devices support automatic generation of named and structured Studio 5000 controller tags, which eliminates the need to create alias tags.

The PROFIBUS and Modbus TCP Linking Devices are designed to support big data, transferring 8 KB and 7 KB of I/O data, respectively, between networks. The data transmission between networks is completely transparent.

All the HMS EtherNet/IP Linking Devices have dual EtherNet/IP ports to support both DLR (device level ring) and linear network topologies. They also come ODVA EtherNet/IP conformance tested.

Features
  • Compatible with all ControlLogix and CompactLogix PLCs supporting EtherNet/IP
  • Seamless integration with Studio 5000 – no 3rd party software or licenses needed
  • Custom Add-On Profile eliminates programming
  • Capacity to connect multiple devices
  • DLR and Linear topologies supported
  • DIN rail mountable

Applications

  • System integrators looking to interface PROFIBUS, Modbus, or serial devices to a ControlLogix and CompactLogix PLCs supporting EtherNet/IP

EtherNet/IP Linking Devices

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ETHERNET/IP-MODBUS TCP LINKHMS-EN2MB-RETHERNET/IP-MODBUS TCP LINK14 - Immediate$49,127.37ดูรายละเอียด
ETHERNET/IP-PROFIBUS LINKHMS-EN2PB-RETHERNET/IP-PROFIBUS LINK1 - Immediate$53,474.14ดูรายละเอียด
ETHERNET/IP-SERIAL/DF1 LINKHMS-EN2SE-RETHERNET/IP-SERIAL/DF1 LINK34 - Immediate$38,869.71ดูรายละเอียด

Anybus X-Gateways

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CANOPEN-ETHERNET/IP CONVERTERAB7306-BCANOPEN-ETHERNET/IP CONVERTER25 - Immediate$55,544.88ดูรายละเอียด
CANOPEN-PROFINET CONVERTERAB7317-BCANOPEN-PROFINET CONVERTER13 - Immediate$39,313.60ดูรายละเอียด
CAN-ETHERNET/IP CONVERTERAB7318-BCAN-ETHERNET/IP CONVERTER21 - Immediate$43,893.15ดูรายละเอียด

HMS Serial to Industrial Protocol Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONV, SERIAL TO DEVICENETAB7001-CCONV, SERIAL TO DEVICENET2 - Immediate$35,175.36ดูรายละเอียด
CONV, SERIAL TO CANAB7003-BCONV, SERIAL TO CAN0 - Immediate$46,617.60ดูรายละเอียด
CONV, SERIAL TO ETHERAB7007-CCONV, SERIAL TO ETHER0 - Immediate$42,692.41ดูรายละเอียด
CONV, SERIAL TO MODBUSAB7010-BCONV, SERIAL TO MODBUS1 - Immediate$35,175.36ดูรายละเอียด
CONV, SERIAL TO PROFINETAB7013-CCONV, SERIAL TO PROFINET0 - Immediate$42,061.65ดูรายละเอียด
CONV, SERIAL TO ETHERAB7061-CCONV, SERIAL TO ETHER0 - Immediate$38,602.34ดูรายละเอียด
CONV, SERIAL TO ETHERAB7072-BCONV, SERIAL TO ETHER0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2018-10-11