DGH Series Supercapacitors

Cornell Dubilier/Illinois Capacitor's DGH supercapacitors offer massive capacitance, low ESR, and low cost

Image of Cornell Dubilier/Illinois Capacitor's DGH Series SupercapacitorsCornell Dubilier/Illinois Capacitor DGH series offers 21 different value/voltage combinations, ranging in capacitance from 0.5 F to 600 F, with voltage ratings from 2.7 WVDC to 5.5 WVDC. ESR varies by part, but is notably lower than capacitors with similar storage. Like other IC supercapacitors, DGH supercaps provide engineers with interesting new design options. With their massive energy storage, they have the ability to provide instantaneous bursts of power to smooth power interruptions, supplement batteries, or even be used in place of batteries in certain applications. DGH supercaps do not degrade with each cycle. At 2.7 V, operating life is rated at 10 years with 500,000 cycles.

Features
  • Standard values from 0.5 F to 600 F
  • 5.5 WVDC (maximum)
  • Operating temperature ranges from -40°C to +85°C
  • Low ESR
  • Operating life is rated at 10 years with 500,000 cycles
  • Performance does not degrade with each cycle
  • Very compact size
  • Use multiples for even higher voltage or capacitance
Applications
  • Battery backup or alternative
  • UPS systems mobile
  • Mechanical actuators
  • LED displays
  • Energy harvesting

DGH Series

รูปภาพManufacturer Part NumberคำอธิบายเกรดAvailable Quantityราคาดูรายละเอียด
CAPACITOR 1F -10%, +30% 2.7V THDGH105Q2R7CAPACITOR 1F -10%, +30% 2.7V TH-0 - Immediate$42.03ดูรายละเอียด
CAP 3.3F -10%, +30% 2.7V THDGH335Q2R7CAP 3.3F -10%, +30% 2.7V TH-14372 - Immediate$58.19ดูรายละเอียด
CAPACITOR 10F -10%, +30% 2.7V THDGH106Q2R7CAPACITOR 10F -10%, +30% 2.7V TH-19768 - Immediate$85.67ดูรายละเอียด
CAP 500MF -10%, +30% 5.5V THDGH504Q5R5CAP 500MF -10%, +30% 5.5V TH-7798 - Immediate$85.67ดูรายละเอียด
CAPACITOR 1F -10%, +30% 5.5V THDGH105Q5R5CAPACITOR 1F -10%, +30% 5.5V TH-0 - Immediate$104.75ดูรายละเอียด
CAP 2.5F -10%, +30% 5.5V THDGH255Q5R5CAP 2.5F -10%, +30% 5.5V TH-1710 - Immediate$140.96ดูรายละเอียด
CAPACITOR 5F -10%, +30% 5.5V THDGH505Q5R5CAPACITOR 5F -10%, +30% 5.5V TH-7341 - Immediate
3600 - Factory Stock
$198.51ดูรายละเอียด
CAPACITOR 70F -10%, +30% 2.7V THDGH706Q2R7CAPACITOR 70F -10%, +30% 2.7V TH-0 - Immediate$227.93ดูรายละเอียด
CAPACITOR 2F -10%, +30% 2.7V THDGH205Q2R7CAPACITOR 2F -10%, +30% 2.7V TH-10317 - Immediate$53.34ดูรายละเอียด
CAPACITOR 3F -10%, +30% 2.7V THDGH305Q2R7CAPACITOR 3F -10%, +30% 2.7V TH-22 - Immediate
6077 - Marketplace
$62.72ดูรายละเอียด
CAPACITOR 5F -10%, +30% 2.7V THDGH505Q2R7CAPACITOR 5F -10%, +30% 2.7V TH-0 - Immediate$68.86ดูรายละเอียด
CAPACITOR 50F -10%, +30% 2.7V THDGH506Q2R7CAPACITOR 50F -10%, +30% 2.7V TH-0 - Immediate$185.90ดูรายละเอียด
CAPACITOR 7F -10%, +30% 2.7V THDGH705Q2R7CAPACITOR 7F -10%, +30% 2.7V TH-4736 - Immediate$93.43ดูรายละเอียด
CAPACITOR 15F -10%, +30% 2.7V THDGH156Q2R7CAPACITOR 15F -10%, +30% 2.7V TH-300 - Immediate$122.53ดูรายละเอียด
CAP 100F -10%, +30% 2.7V THDGH107Q2R7CAP 100F -10%, +30% 2.7V TH-296 - Immediate
3000 - Factory Stock
$372.76ดูรายละเอียด
CAP 200F -10%, +30% 2.7V THDGH207Q2R7CAP 200F -10%, +30% 2.7V TH-0 - Immediate$571.27ดูรายละเอียด
CAP 350F -10%, +30% 2.7V THDGH357Q2R7CAP 350F -10%, +30% 2.7V TH-42 - Immediate
150 - Factory Stock
$760.08ดูรายละเอียด
CAPACITOR 6F -10%, +30% 2.7V THDGH605Q2R7CAPACITOR 6F -10%, +30% 2.7V TH-2949 - Immediate$66.60ดูรายละเอียด
CAPACITOR 10F -10%, +30% 2.7V THDGH106Q2R7CCAPACITOR 10F -10%, +30% 2.7V TH-6033 - Immediate$75.33ดูรายละเอียด
CAPACITOR 20F -10%, +30% 2.7V THDGH206Q2R7CAPACITOR 20F -10%, +30% 2.7V TH-588 - Immediate$141.93ดูรายละเอียด
Published: 2017-11-02