650 V and 1,200 V TRENCHSTOP™ IGBT7 H7
Infineon's TRENCHSTOP technology addresses the rising demand for green and efficient energy applications
Infineon's advanced TRENCHSTOP IGBT7 H7 technology addresses the rising demand for green and efficient energy applications. Using the latest micro-pattern trench design, it delivers exceptional control and performance. This leads to substantial loss reduction, heightened efficiency, and increased power density in applications. It is utilized across diverse industries including string inverters, energy storage systems (ESS), EV charging, as well as traditional sectors like Industrial UPS and welding.
The portfolio includes variants ranging from 40 A to 150 A, offered in five different package types: standard TO-247-3 , TO-247-3 HCC, TO-247-4, TO-247-3 Plus, and TO-247-4 Plus. The TO-247-3 HCC variant of the TRENCHSTOP IGBT 7 H7 features high creepage clearance, further enhancing its suitability for various applications. For enhanced performance, consider the IKZA and IKY 4-pin packages, which not only reduce switching losses but also provide additional benefits such as lower voltage overshoot, minimized conduction losses, and the lowest reverse recovery loss. With these advancements, the TRENCHSTOP IGBT 7 H7 simplifies designs and minimizes the need for device paralleling.
- High power density with up to 150 A rating
- Fast switching behavior with low EMI emissions
- High creepage clearance
- No SCSOA capability
- Optimized diode for target applications, very soft and low QRR (specific devices)
- TJ (max): +175°C
- Five package choices
- String inverters
- Energy storage systems (ESS)
- EV charging
- Industrial UPS
- Industrial heating and welding
650 V and 1,200 V TRENCHSTOP™ IGBT7 H7
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | IKY140N120CH7XKSA1 | IGBT TRENCH FS 1200V 232A TO247 | 280 - Immediate | $460.06 | ดูรายละเอียด |
![]() | ![]() | IKW50N120CS7XKSA1 | IGBT TRENCH FS 1200V 82A TO247-3 | 0 - Immediate | $263.49 | ดูรายละเอียด |
![]() | ![]() | IKW75N120CH7XKSA1 | IGBT TRENCH FS 1200V 92A TO247-3 | 238 - Immediate | $295.82 | ดูรายละเอียด |
![]() | ![]() | IKQ75N120CH7XKSA1 | IGBT TRENCH FS 1200V 82A TO247-3 | 403 - Immediate | $316.83 | ดูรายละเอียด |
![]() | ![]() | IKQ100N120CH7XKSA1 | IGBT TRENCH FS 1200V 166A TO247 | 970 - Immediate | $377.29 | ดูรายละเอียด |
![]() | ![]() | IKW08N120CS7XKSA1 | IGBT TRENCH FS 1200V 21A TO247-3 | 43 - Immediate | $138.70 | ดูรายละเอียด |
![]() | ![]() | IKW40N120CS7XKSA1 | IGBT TRENCH FS 1200V 82A TO247-3 | 593 - Immediate | $234.07 | ดูรายละเอียด |
![]() | ![]() | IKWH40N65EH7XKSA1 | IGBT TRENCH FS 650V 80A TO247-3 | 34 - Immediate | $185.25 | ดูรายละเอียด |
![]() | ![]() | IKWH50N65EH7XKSA1 | IGBT TRENCH FS 650V 80A TO247-3 | 210 - Immediate | $198.51 | ดูรายละเอียด |
![]() | ![]() | IKZA40N65EH7XKSA1 | IGBT TRENCH FS 650V 80A TO247-4 | 187 - Immediate | $210.79 | ดูรายละเอียด |
![]() | ![]() | IKZA50N65EH7XKSA1 | IGBT TRENCH FS 650V 80A TO247-4 | 201 - Immediate | $216.29 | ดูรายละเอียด |
![]() | ![]() | IKWH75N65EH7XKSA1 | IGBT TRENCH FS 650V 80A TO247-3 | 220 - Immediate | $228.90 | ดูรายละเอียด |
![]() | ![]() | IKZA40N120CH7XKSA1 | IGBT TRENCH FS 1200V 95A TO247-4 | 164 - Immediate | $249.91 | ดูรายละเอียด |
![]() | ![]() | IKZA75N65EH7XKSA1 | IGBT TRENCH FS 650V 80A TO247-4 | 68 - Immediate | $248.29 | ดูรายละเอียด |
![]() | ![]() | IKW50N120CH7XKSA1 | IGBT TRENCH FS 1200V 86A TO247-3 | 151 - Immediate | $244.74 | ดูรายละเอียด |
![]() | ![]() | IKWH100N65EH7XKSA1 | IGBT TRENCH FS 650V 140A TO247-3 | 0 - Immediate | $267.37 | ดูรายละเอียด |
![]() | ![]() | IKQ50N120CH7XKSA1 | IGBT TRENCH FS 1200V 71A TO247-3 | 0 - Immediate | $268.66 | ดูรายละเอียด |
![]() | ![]() | IKY50N120CH7XKSA1 | IGBT TRENCH FS 1200V 75A TO247-4 | 3 - Immediate | $290.00 | ดูรายละเอียด |
![]() | ![]() | IKZA100N65EH7XKSA1 | IGBT TRENCH FS 650V 140A TO247-4 | 0 - Immediate | $289.35 | ดูรายละเอียด |
![]() | ![]() | IKZA75N120CH7XKSA1 | IGBT TRENCH FS 1200V 109A TO247 | 206 - Immediate | $321.04 | ดูรายละเอียด |