Hydrogen Electrolysis

Infineon's green hydrogen is an efficient electrolysis through comprehensive power conversion solutions

Image of Infineon's Hydrogen ElectrolysisInfineon's power semiconductors are designed to meet the growing demand for energy-efficient and eco-friendly products, covering the full performance spectrum for various AC and DC-coupled power conversion topologies from kW to greater than MW scale in the production of green hydrogen. 

Electrolysis produces hydrogen by using electricity to split water into its hydrogen and oxygen components. The process requires high levels of direct current (DC) supplied by power conversion systems. The design of this converter significantly affects the overall efficiency, reliability, and cost of the green hydrogen plant.

Infineon power semiconductors with AC and DC-coupled power conversion topologies are used in large hydrogen plants. AC inputs from the grid or wind-generated electricity sources must be converted to DC for the electrolyzer. DC inputs from photovoltaic or energy storage systems must also be converted to appropriate voltage levels. A variety of power conversion topologies can be found within an electrolysis plan, including:

AFE Rectifiers:

Active front-end rectifiers are IGBT-based converters that can be operated at unity power factors and have low levels of total harmonic distortions (less than 5%). For systems up to 250 kW, Easy and 62 mm modules are economically suited for system outputs. For those above 250 kW, EconoDUAL ™ 3, XHP™, PrimePACK™, and IHM modules are an optimal choice.

Thyristors and Diodes:

Multi-pulse thyristor-based converters, usually 12-pulse or 24-pulse topologies, are popular for AC to DC power conversion because of their robustness, high efficiency levels, and high current density. Thyristor rectifiers are particularly useful in high-power applications (greater than 1 MW). High system power (greater than 50 MW) can be efficiently realized through the interaction of several high-power switches.

Buck Boost/DAB:

Buck-type choppers and a dual-active bridge are often used as the rear stage of thyristor or diode rectifiers with higher power factors across a wide operational converter range.

Resources

Hydrogen Electrolysis

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFETFF6MR12KM1HHPSA1MOSFET0 - Immediate$5,913.48ดูรายละเอียด
MOSFET 2N-CH 1200V AG-EASY1BM-2FF08MR12W1MA1B11ABPSA1MOSFET 2N-CH 1200V AG-EASY1BM-266 - Immediate$3,469.66ดูรายละเอียด
IGBT MODULE 2000V AG-62MMHBFF3MR20KM1HHPSA1IGBT MODULE 2000V AG-62MMHB27 - Immediate$17,025.30ดูรายละเอียด
IGBT MODULE 1700V 1.7KA 2.1MWFF1700XTR17IE5DBPSA1IGBT MODULE 1700V 1.7KA 2.1MW2 - Immediate$27,023.03ดูรายละเอียด
IGBT MODULE 1200V 800A AG-62MMFF800R12KE7HPSA1IGBT MODULE 1200V 800A AG-62MM0 - Immediate$5,623.16ดูรายละเอียด
SCR MODULE 1.8KV 5970A TO-200AET3800N18TOFVTXPSA1SCR MODULE 1.8KV 5970A TO-200AE0 - Immediate$36,239.99ดูรายละเอียด
DGT ISO 1.2KV 1CH GT DVR DSO8-661ED3124MU12HXUMA1DGT ISO 1.2KV 1CH GT DVR DSO8-66909 - Immediate$74.68ดูรายละเอียด
DIGITAL ISO 1CH GT DVR DSO16-281ED3491MU12MXUMA1DIGITAL ISO 1CH GT DVR DSO16-285752 - Immediate$182.99ดูรายละเอียด
CURRENT SEN HE/DIF 2000A PG-VSONTLE4972AE35S5XUMA1CURRENT SEN HE/DIF 2000A PG-VSON1461 - Immediate$106.37ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 100LQFPXMC4400F100K512BAXQMA1IC MCU 32BIT 512KB FLASH 100LQFP529 - Immediate$420.94ดูรายละเอียด
IC MCU 32BT 4.063MB FLSH 100QFPXMC7100D-F100K4160AAIC MCU 32BT 4.063MB FLSH 100QFP885 - Immediate$573.53ดูรายละเอียด
IC MCU 32BIT 8.188MB FLSH 272BGAXMC7200D-E272K8384AAIC MCU 32BIT 8.188MB FLSH 272BGA703 - Immediate$838.64ดูรายละเอียด
OPTIGA TRUST M V3 HIGH TEMPSLS32AIA010MLUSON10XTMA2OPTIGA TRUST M V3 HIGH TEMP0 - ImmediateSee Page for Pricingดูรายละเอียด
EVAL BOARD FOR CYW43012TRUSTMIOTSDKTOBO1EVAL BOARD FOR CYW4301210 - Immediate$1,369.18ดูรายละเอียด
OPTIGA TPM 9673 RPI EVALTPM9673FW2613RPIEBTOBO1OPTIGA TPM 9673 RPI EVAL0 - ImmediateSee Page for Pricingดูรายละเอียด
XMC7200 EVAL BRDKITXMC72EVKTOBO1XMC7200 EVAL BRD0 - Immediate$8,286.83ดูรายละเอียด
XMC4400 PLATFORM2GOKITXMCPLT2GOXMC4400TOBO1XMC4400 PLATFORM2GO0 - Immediate$2,360.41ดูรายละเอียด
Published: 2024-01-17