DRAMs with On-Chip Error Correcting Code (ECC)
ISSI DRAMs with on-chip ECC simplify system designs, save power, and reduce the memory footprint on boards
The ISSI 4 Gb memory with built-in ECC is backward compatible with standard memory. These products offer the advantages of greatly enhancing data robustness and quality but simplify system design, save power, and reduce the memory footprint on the board. They are well-suited for high-reliability (hi-rel) systems.
- Error detection and correction
- No algorithm or additional I/O required
- Saves board space
- Reduction of error rate
- Supports up to +125°C operating temperature
- Networking
- Storage and servers
- Autonomous driving
- Commercial avionics
- Medical applications
DRAMs with On-Chip Error Correcting Code (ECC)
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS43TR16640ED-125KBLI | IC DRAM 1GBIT PARALLEL 96TWBGA | 165 - Immediate | $437.42 | ดูรายละเอียด |
![]() | ![]() | IS43TR16640ED-125KBLI-TR | IC DRAM 1GBIT PARALLEL 96TWBGA | 470 - Immediate | $440.98 | ดูรายละเอียด |
![]() | ![]() | IS43TR16640ED-15HBLI | IC DRAM 1GBIT PARALLEL 96TWBGA | 0 - Immediate | $430.31 | ดูรายละเอียด |
![]() | ![]() | IS43TR16640ED-15HBLI-TR | IC DRAM 1GBIT PARALLEL 96TWBGA | 0 - Immediate | $433.87 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256ECL-125LB2LI | IC DRAM 4GBIT PAR 96BGA | 0 - Immediate | $1,278.33 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256ECL-125LB2LI-TR | IC DRAM 4GBIT PAR 96BGA | 432 - Immediate | $1,281.88 | ดูรายละเอียด |