Legacy DRAM Featuring DDR3
ISSI’s DDR3/3L is ideal in many applications including industrial controls, driver monitoring systems (DMS), and human-machine interfaces (HMI)
ISSI's DDR3 is implemented in a variety of applications that require high-speed external memory. The DDR3/3L interface is supported by most leading manufacturers of system-on-chip (SoC) like Ambarella, Analog Devices, Intel, Microsemi, NXP, TI, Renesas, STMicro, and AMD. ISSI offers a broad range of DDR3 and DDR3L DRAM from 1 Gb to 16 Gb.
DDR3/3L has also gained tremendous traction due to its advances in performance and its useful features. The DDR3 has more than double the maximum data rate of DDR2, yet the DDR3 offers reduced power consumption compared to DDR2. DDR3 also features adjustable on-die termination (ODT) with dynamic control and calibrated output impedance buffers. Fly-by topology is supported with DDR3, allowing multiple DRAM modules to easily be placed on the board while reducing the potential switching noise. The DDR3 can be put in DLL disable mode for memory access at low clock frequencies for testing or debugging and a reset input was added for increased stability.
- Supply voltage of either 1.5 V or 1.35 V
- Densities offered: 1 Gb, 2 Gb, 4 Gb, 8 Gb, and 16 Gb
- Data rates offered: 1,600 Mbps to 2,133 Mbps (backward compatible with slower clock frequencies)
- Bidirectional differential data strobe
- Data masking per byte on write commands
- Programmable burst length: 4 or 8
- Programmable CAS latency
- Auto-refresh and self-refresh modes
- Write leveling
- Long-term support
- Packages: 96-ball BGA for x16 and 78-ball BGA for x8
- Telecom/networking:
- Broadband gateways
- Ethernet switches
- Enterprise access points
- Automotive:
- Infotainment
- Telematics
- Safety cameras
- Driver monitoring systems (DMS)
- Industrial:
- Human-machine interface (HMI)
- Embedded computing
- Industrial controls
- Targeted consumer:
- Cameras
- IoT devices
Resources
DDR3/3L DRAM ICs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS43TR16640CL-125JBL | IC DRAM 1GBIT PARALLEL 96TWBGA | 1045 - Immediate | $215.96 | ดูรายละเอียด |
![]() | ![]() | IS43TR16640C-125JBLI | IC DRAM 1GBIT PARALLEL 96TWBGA | 190 - Immediate | $236.33 | ดูรายละเอียด |
![]() | ![]() | IS43TR16128DL-125KBL | IC DRAM 2GBIT PARALLEL 96TWBGA | 462 - Immediate | $332.35 | ดูรายละเอียด |
![]() | ![]() | IS43TR16128D-125KBL | IC DRAM 2GBIT PARALLEL 96TWBGA | 570 - Immediate | $332.35 | ดูรายละเอียด |
![]() | ![]() | IS43TR16640CL-107MBLI | IC DRAM 1GBIT PARALLEL 96TWBGA | 158 - Immediate | $236.33 | ดูรายละเอียด |
![]() | ![]() | IS43TR16128D-125KBLI | IC DRAM 2GBIT PARALLEL 96TWBGA | 0 - Immediate | $364.04 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256B-125KBL | IC DRAM 4GBIT PARALLEL 96TWBGA | 0 - Immediate | $449.39 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256BL-125KBL | IC DRAM 4GBIT PARALLEL 96TWBGA | 0 - Immediate | $561.90 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256BL-107MBL | IC DRAM 4GBIT PAR 96TWBGA | 0 - Immediate | $561.90 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256B-125KBLI | IC DRAM 4GBIT PARALLEL 96TWBGA | 0 - Immediate | $616.21 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256BL-125KBLI | IC DRAM 4GBIT PARALLEL 96TWBGA | 0 - Immediate | $616.21 | ดูรายละเอียด |
![]() | ![]() | IS43TR85120BL-125KBLI | IC DRAM 4GBIT PARALLEL 78TWBGA | 0 - Immediate | $631.73 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256BL-107MBLI | IC DRAM 4GBIT PAR 96TWBGA | 60 - Immediate | $616.21 | ดูรายละเอียด |
![]() | ![]() | IS43TR16512BL-125KBL | IC DRAM 8GBIT PARALLEL 96TWBGA | 526 - Immediate | $1,181.66 | ดูรายละเอียด |
![]() | ![]() | IS43TR16512BL-125KBLI | IC DRAM 8GBIT PARALLEL 96TWBGA | 18 - Immediate | $1,294.82 | ดูรายละเอียด |
![]() | ![]() | IS43TR81024BL-125KBLI | IC DRAM 8GBIT PARALLEL 78TWBGA | 0 - Immediate | $1,302.25 | ดูรายละเอียด |
![]() | ![]() | IS43TR16640C-125JBL | IC DRAM 1GBIT PARALLEL 96TWBGA | 0 - Immediate | $215.96 | ดูรายละเอียด |
![]() | ![]() | IS43TR16128CL-125KBL-TR | IC DRAM 2GBIT PARALLEL 96TWBGA | 1500 - Immediate | $440.33 | ดูรายละเอียด |
![]() | ![]() | IS43TR16128DL-125KBLI | IC DRAM 2GBIT PARALLEL 96TWBGA | 143 - Immediate | $364.04 | ดูรายละเอียด |
![]() | ![]() | IS43TR16256B-107MBLI | IC DRAM 4GBIT PAR 96TWBGA | 178 - Immediate | $604.89 | ดูรายละเอียด |