Heavy Industrial Electrolytic Capacitors

KEMET's heavy industrial capacitors have a long lifetime and can withstand harsh environments

Image of KEMET's Heavy Industrial Electrolytic CapacitorsKEMET offers a full range of heavy industrial aluminum electrolytic capacitors in various termination options including screw terminals, snap-ins, automotive snap-ins, press-fits, solid polymers, and hybrid polymers. All termination types come in numerous sizes. These capacitors are designed for heavy industrial applications that typically require a long life and resistance to harsh environments. The high reliability significantly reduces the chance of problems in the field where accessibility can be difficult and repairs can be costly.

Features
  • Long life expectancy up to 38,000 rated hours (rated temperature, VR, IR applied)
  • High transient voltage
  • Excellent surge voltage capability
  • High ripple current
  • Up to +125°C ambient temperature
  • Up to 30 g vibration capability
  • PET sleeve recognized to UL QMTR2, UL No. E358957
  • Press-Fit option, no solder
  • Full range of configurations
Applications
  • Converters
  • Inverters
  • Bulk caps
  • Power distribution (power factor correction)
  • UPS
  • SMPS
  • Motor drives
  • Motor control
  • Advanced energy storage
  • Traction
  • Automation
  • Welding

Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 3300UF 20% 450V SCREWPEH200YU433CMB2CAP ALUM 3300UF 20% 450V SCREW107 - Immediate$4,965.56ดูรายละเอียด
CAP ALUM 47000UF 20% 63V SCREWPEH200MO5470MB2CAP ALUM 47000UF 20% 63V SCREW0 - Immediate$2,919.40ดูรายละเอียด
CAP ALUM 10000UF 20% 100V SCREWPEH200PJ5100MB2CAP ALUM 10000UF 20% 100V SCREW0 - Immediate$2,073.00ดูรายละเอียด
CAP ALUM 22000UF 20% 100V SCREWPEH200PO5220MB2CAP ALUM 22000UF 20% 100V SCREW0 - Immediate$2,460.75ดูรายละเอียด
CAP ALUM 18000UF 16V SCREW CHASPEH205GA5180QU0CAP ALUM 18000UF 16V SCREW CHAS65 - Immediate$607.48ดูรายละเอียด
CAP ALUM 10000UF 25V SCREW CHASPEH205HA5100QU0CAP ALUM 10000UF 25V SCREW CHAS26 - Immediate$607.48ดูรายละเอียด
CAP ALUM 4700UF 40V SCREW CHAS MPEH205KA4470QU0CAP ALUM 4700UF 40V SCREW CHAS M0 - Immediate$639.81ดูรายละเอียด
CAP ALUM 39000UF 20% 25V SCREWALS70A393DB025CAP ALUM 39000UF 20% 25V SCREW0 - Immediate$578.38ดูรายละเอียด
CAP ALUM 62000UF 20% 25V SCREWALS70A623DE025CAP ALUM 62000UF 20% 25V SCREW95 - Immediate$654.04ดูรายละเอียด
CAP ALUM 82000UF 20% 25V SCREWALS70A823DF025CAP ALUM 82000UF 20% 25V SCREW100 - Immediate$723.22ดูรายละเอียด

Aluminum Polymer Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM POLY 10UF 20% 25V THA758BG106M1EDAE070CAP ALUM POLY 10UF 20% 25V TH10663 - Immediate$17.78ดูรายละเอียด
CAP ALUM POLY 150UF 20% 10V SMDA765EB157M1ALAE022CAP ALUM POLY 150UF 20% 10V SMD4765 - Immediate$20.69ดูรายละเอียด
CAP ALUM POLY 47UF 20% 25V SMDA765EB476M1ELAE040CAP ALUM POLY 47UF 20% 25V SMD2008 - Immediate$28.45ดูรายละเอียด
CAP ALUM POLY 220UF 20% 6.3V THA750BG227M0JAAE020CAP ALUM POLY 220UF 20% 6.3V TH4837 - Immediate$14.87ดูรายละเอียด
CAP ALUM POLY 47UF 20% 25V THA750EK476M1EAAE040CAP ALUM POLY 47UF 20% 25V TH10194 - Immediate$18.43ดูรายละเอียด
CAP ALUM POLY 220UF 20% 16V THA750EK227M1CAAE016CAP ALUM POLY 220UF 20% 16V TH686 - Immediate$18.75ดูรายละเอียด
CAP ALUM POLY 220UF 20% 10V THEA750EK227M1AAACAP ALUM POLY 220UF 20% 10V TH2877 - Immediate$16.49ดูรายละเอียด
CAP ALUM POLY 100UF 20% 25V THA750KK107M1EAAE040CAP ALUM POLY 100UF 20% 25V TH21652 - Immediate$20.04ดูรายละเอียด
CAP ALUM POLY 1000UF 20% 10V THA750MS108M1AAAE013CAP ALUM POLY 1000UF 20% 10V TH1427 - Immediate$28.77ดูรายละเอียด
CAP ALUM POLY 220UF 20% 25V THA750KS227M1EAAE015CAP ALUM POLY 220UF 20% 25V TH0 - Immediate$25.86ดูรายละเอียด
Published: 2020-10-01