Surface Mount Fuse Clips with Kapton® Tape

Keystone’s Kapton enhanced products are supplied on tape and reel per ANSI/EIA-481 standard

Image of Keystone's Surface Mount Fuse Clips with Kapton® TapeKeystone’s surface mount fuse clips with Kapton tape across the top surface allow for a more secure part picked-up by vacuum pick-and-place assembly systems. Kapton tape is currently being offered on Keystone's 2 AG, 5 mm, mini auto blades, and standard auto blade SMT fuse clips.

All these Kapton enhanced products are supplied on tape and reel per ANSI/EIA-481 standard.

Features
  • Current rating: 15 Amps (3586KTR: 30 Amps)
  • Fuse entry: vertical
  • Fuse type: cylindrical or automotive
  • Material: 0.016 inch (0.40 mm) brass, tin/tin-nickel plate
  • Mounting: SMT or rivet
  • Style: clip

2 AG/5 mm SMT Fuse Clips with Kapton® Tape

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE CLIP ON TAPE AND REEL3561KTRFUSE CLIP ON TAPE AND REEL75515 - Immediate$21.66ดูรายละเอียด
2AG/5MM SMT FUSE CLIP ON3622KTR2AG/5MM SMT FUSE CLIP ON11476 - Immediate
51800 - Factory Stock
$22.95ดูรายละเอียด

Mini Auto Blade Fuse Clips with Kapton® Tape

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE CLIP BLADE 500V 15A SMD REE3563KTRFUSE CLIP BLADE 500V 15A SMD REE1500 - Immediate
4500 - Factory Stock
$35.56ดูรายละเอียด
FUSE CLIP ON TAPE AND REEL WITH3583KTRFUSE CLIP ON TAPE AND REEL WITH1490 - Immediate$35.56ดูรายละเอียด

Universal Entry Clip with Kapton® Tape

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE CLIP BLADE 30A SURFACE MNT3586KTRFUSE CLIP BLADE 30A SURFACE MNT60912 - Immediate$23.28ดูรายละเอียด
Published: 2018-12-28