UL Recognized Fuse Clips for Cartridge Style Fuses
Cylindrical glass fuse UL Recognized clips with end stops from Keystone
Available for use with 1AG through 8AG size cylindrical glass fuses, Keystone Electronics' low-profile, space saving fuse clips can accommodate any product design requiring UL components, including solar protection fuses (SPF). These fuse clips are manufactured from brass with tin or nickel plating to ensure low contact resistance and ease of use on PCBs. Designed to mount easily and retain a stable position during wave soldering, UL Recognized clips are available in snap-in and press-in through-hole mounting configurations as well as rivet and surface mount styles.
Features
- Snap-in THM clips are designed to mount easily and retain stable position during wave soldering
- End stops ensure safety and design integrity
- UL Recognized
- Low-profile, space saving design
- Suitable for many environments
- Clips are suitable for applications from 6 A to 30 A
- Multiple mounting options
- PCBs
- Mechanical
- Automation
- Industrial
- Solar
UL Recognized Fuse Clips for Cartridge Style Fuses
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3500 | FUSE CLIP FOR 1/4" DIA. FUSE | 6404 - Immediate 142600 - Factory Stock | $14.87 | ดูรายละเอียด |
![]() | ![]() | 3510 | FUSE CLIP CARTRIDGE 15A PCB | 12694 - Immediate 13100 - Factory Stock | $15.84 | ดูรายละเอียด |
![]() | ![]() | 3511 | FUSE CLIP CARTRIDGE 15A PCB | 860 - Immediate 23200 - Factory Stock | $24.89 | ดูรายละเอียด |
![]() | ![]() | 3512 | FUSE CLIP CARTRIDGE 15A PCB | 11938 - Immediate 53700 - Factory Stock | $14.55 | ดูรายละเอียด |
![]() | ![]() | 3513 | FUSE CLIP CARTRIDGE 15A PCB | 5027 - Immediate 23900 - Factory Stock | $14.87 | ดูรายละเอียด |
![]() | ![]() | 3514 | FUSE CLIP CARTRIDGE 15A PCB | 7812 - Immediate 23800 - Factory Stock | $20.04 | ดูรายละเอียด |
![]() | ![]() | 3515 | FUSE CLIP CARTRIDGE 15A PCB | 1085 - Immediate 28400 - Factory Stock | $12.93 | ดูรายละเอียด |
![]() | ![]() | 3517 | FUSE CLIP CARTRIDGE 15A PCB | 32004 - Immediate | $10.35 | ดูรายละเอียด |
![]() | ![]() | 3518P | FUSE CLIP CARTRIDGE 15A PCB | 60375 - Immediate | $10.99 | ดูรายละเอียด |
![]() | ![]() | 3519 | FUSE CLIP CARTRIDGE 15A PCB | 32294 - Immediate 135700 - Factory Stock | $9.05 | ดูรายละเอียด |