HELI Colour Series

Kingbright's HELI Colour series are compatible with reflow soldering

Image of Kingbright's Heli Colour SeriesKingbright's HELI Colour series are engineered and aggrandized with the latest AlGalnP and InGaN material technology, providing customers with both bicolor and full color LED solutions.

In compliance with RoHS and REACH regulations, HELI Colour series is available in various industry-standard top emitting and right angle SMD packages. While maintaining the high-luminosity output and providing customers with the option to operate the LED at 2 mA current and low-forward voltage (VF maximum at 3.1 V for green, blue and 2.1 V for red and yellow colors), Kingbright HELI Colour series gives engineers extra maneuverability in their designs.

With its unlimited advantages, the HELI Colour meets the meticulous standards of any customers in consumer electronics, healthcare, industrial, and home appliances applications.

Features
  • 1.6 mm x 0.8 mm SMD LED, 0.5 mm thickness
  • Compatible with reflow soldering
  • Available in various color combination
  • Moisture sensitivity level: Level 3
  • Tinned pads for improved solderability
  • Low current IF = 2 mA operating
  • RoHS-compliant

HELI Colour Series

รูปภาพManufacturer Part Numberคำอธิบายสีของเลนส์Available Quantityราคาดูรายละเอียด
LED RGB CLEAR 4SMDAPHF1608SEEQBDZGKCLED RGB CLEAR 4SMDไม่มีสี99806 - Immediate$22.13ดูรายละเอียด
LED GRN/YLW CLEAR 4SMDAPHBM2012LZGKSYKCLED GRN/YLW CLEAR 4SMDไม่มีสี54963 - Immediate$22.13ดูรายละเอียด
LED GREEN/RED CLEAR 4SMDAPHBM2012LSURKZGKCLED GREEN/RED CLEAR 4SMDไม่มีสี19553 - Immediate$22.13ดูรายละเอียด
LED RGB CLEAR 4SMDAPHF1608LSEEQBDZGKCLED RGB CLEAR 4SMDไม่มีสี10446 - Immediate$23.44ดูรายละเอียด
LED GREEN/RED CLEAR 4SMDAPHB1608LZGKSURKCLED GREEN/RED CLEAR 4SMDไม่มีสี33377 - Immediate$23.76ดูรายละเอียด
LED RGB CLEAR 4SMD R/AAPFA3010LSEEZGKQBKCLED RGB CLEAR 4SMD R/Aไม่มีสี31719 - Immediate$24.74ดูรายละเอียด
LED BLUE/RED CLEAR 4SMDAPHB1608LVBDSEKJ3CLED BLUE/RED CLEAR 4SMDไม่มีสี15749 - Immediate$24.74ดูรายละเอียด
LED RGB CLEAR 4SMDAPTF1616SEEZGKQBKCLED RGB CLEAR 4SMDไม่มีสี30592 - Immediate$26.37ดูรายละเอียด
LED RGB CLEAR 4SMDAPFA3010SEKJ3ZGKQBKCLED RGB CLEAR 4SMDไม่มีสี30227 - Immediate$26.37ดูรายละเอียด
LED RGB CLEAR 6SMDAPF3236SEEZGKQBKCLED RGB CLEAR 6SMDไม่มีสี17931 - Immediate$26.37ดูรายละเอียด
Published: 2017-01-19