IR Dome Lens SMD LEDs

Kingbright’s IR dome lens SMD LEDs selection features a narrow viewing angle with higher efficiency

Image of Kingbright's IR Dome Lens SMD LEDsKingbright's infrared (IR) dome lens SMD LED offering expands with another selection of infrared LEDs to broaden coverage in the invisible spectrum. These SMD LED selections are available in various industry-standard top emitting and right-angle SMD LED packages. The dome lens credits a narrow viewing angle with enhancing performance and efficacy in the design.

Kingbright infrared dome lens LEDs have mechanically and spectrally matched phototransistor receivers for easy pairing to provide the best performances. These IR dome lens SMD LEDs are suitable for industrial electronics (e.g., machine vision systems), transportation (e.g., surveillance systems), and consumer and smart homes (e.g., IR data transmission applications and more).

Features
  • Industry-standard SMD LEDs with dome lens
  • Top emitting and right-angle SMD LEDs
  • Narrow viewing angle; as narrow as 10°
  • Wavelength range from 880 nm to 940 nm
  • High reliability and great spectrum sensitivity
  • RoHS compliant
Applications
  • Machine vision systems
  • Industrial electronics
  • IR data transmission
  • Remote controls
  • Infrared illumination for cameras

IR Dome Lens SMD LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
3.2X1.6MM INFRARED SMD LEDAPTD3216F3C-P223.2X1.6MM INFRARED SMD LED142840 - Immediate$14.65ดูรายละเอียด
EMITTER IR 880NM 50MA 1206APTD3216SF4CEMITTER IR 880NM 50MA 12065217 - Immediate$27.02ดูรายละเอียด
1.6X0.8MM (0603) INFRARED SMD LEAPHD1608SF4CPRV-P221.6X0.8MM (0603) INFRARED SMD LE4907 - Immediate$27.34ดูรายละเอียด
1.6X0.8MM (0603) INFRARED SMD LEAPHD1608F3C-P221.6X0.8MM (0603) INFRARED SMD LE3822 - Immediate$16.28ดูรายละเอียด
4.5X2.0MM INFRARED SMD LEDAPD2520F3C03-P224.5X2.0MM INFRARED SMD LED977 - Immediate$21.81ดูรายละเอียด
4.5X2.0MM INFRARED SMD LEDAPD2520SF4C03-P224.5X2.0MM INFRARED SMD LED68 - Immediate$29.95ดูรายละเอียด
3.0X2.0MM RIGHT ANGLE LOW CURRENAPDA3020F3C-P223.0X2.0MM RIGHT ANGLE LOW CURREN3215 - Immediate$17.25ดูรายละเอียด
SENSOR PHOTO 940NM TOP VIEW 1206APTD3216P3C-P22SENSOR PHOTO 940NM TOP VIEW 120623127 - Immediate$12.69ดูรายละเอียด
3.0X2.0MM RIGHT ANGLE PHOTOTRANSAPDA3020P3C-P223.0X2.0MM RIGHT ANGLE PHOTOTRANS1605 - Immediate$17.25ดูรายละเอียด
Published: 2022-08-10